Lite-On 2.5 V Yellow LED Surface Mount Surface LTST LTST-E680VSWT

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
168-9476
Mfr. Part No.:
LTST-E680VSWT
Manufacturer:
Lite-On
Find similar products by selecting one or more attributes.
Select all

Brand

Lite-On

Product Type

LED

LED Colour

Yellow

Package Type

Surface Mount

Maximum Forward Current

50mA

Mount Type

Surface

Forward Voltage

2.5V

Maximum Power Dissipation

150mW

Number of Pins

4

Viewing Angle

120 °

Lens Dimensions

2.2 x 1.9 mm

LED Luminosity

1500 → 3550 mcd

Lens Shape

Round

Dominant Wavelength

587nm

Standards/Approvals

RoHS, JEDEC, EIA STD, ANSI/EIA 481

Series

LTST

Lens Finish

Diffused

Automotive Standard

No

COO (Country of Origin):
CN

Lite-On SMD PLCC Colour LEDs


A range of single and dual colour SMT LEDs from Lite-On available in various PLCC2 and PLCC4 package sizes. These LEDs are suitable for a wide variety of uses in electronic equipment, including cordless and cellular phones, notebook computers, network systems, home appliances and indoor signboard applications.

Visible Light LEDs, Lite-On


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy