Lite-On 2.4 V Green, Orange LED PLCC 4 Surface LTST-E682KGKFWT
- RS Stock No.:
- 127-8429
- Mfr. Part No.:
- LTST-E682KGKFWT
- Manufacturer:
- Lite-On
Subtotal (1 pack of 50 units)*
€19.20
(exc. VAT)
€23.60
(inc. VAT)
Last RS stock
- Final 350 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | €0.384 | €19.20 |
*price indicative
- RS Stock No.:
- 127-8429
- Mfr. Part No.:
- LTST-E682KGKFWT
- Manufacturer:
- Lite-On
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lite-On | |
| LED Colour | Green, Orange | |
| Product Type | LED | |
| Package Type | PLCC 4 | |
| Maximum Forward Current | 80mA | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Number of LEDs | 2 | |
| Forward Voltage | 2.4V | |
| Maximum Power Dissipation | 75mW | |
| Number of Pins | 4 | |
| Viewing Angle | 120 ° | |
| LED Luminosity | 224 (Green) mcd, 450 (Orange) mcd | |
| Lens Dimensions | 3.2 x 2.8 x 1.9 mm | |
| Lens Shape | Round | |
| Dominant Wavelength | 571nm, 605nm | |
| Standards/Approvals | RoHS | |
| Lens Colour | Clear | |
| Lens Finish | Diffused | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Lite-On | ||
LED Colour Green, Orange | ||
Product Type LED | ||
Package Type PLCC 4 | ||
Maximum Forward Current 80mA | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Number of LEDs 2 | ||
Forward Voltage 2.4V | ||
Maximum Power Dissipation 75mW | ||
Number of Pins 4 | ||
Viewing Angle 120 ° | ||
LED Luminosity 224 (Green) mcd, 450 (Orange) mcd | ||
Lens Dimensions 3.2 x 2.8 x 1.9 mm | ||
Lens Shape Round | ||
Dominant Wavelength 571nm, 605nm | ||
Standards/Approvals RoHS | ||
Lens Colour Clear | ||
Lens Finish Diffused | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Lite-On SMD PLCC Colour LEDs
A range of single and dual colour SMT LEDs from Lite-On available in various PLCC2 and PLCC4 package sizes. These LEDs are suitable for a wide variety of uses in electronic equipment, including Cordless and cellular phones, notebook computers, network systems, home appliances and indoor signboard applications.
Visible Light LEDs, Lite-On
Related links
- Lite-On 2.4 V Green, Orange LED PLCC 4 Surface LTST-E682KGKFWT
- Lite-On 2.4 V Green, Red LED PLCC 4 Surface LTST-E682KRKGWT
- Lite-On 2.4 V Green Orange LED PLCC Surface LTST-C19FD1WT
- Lite-On 2.4 V LED PLCC 4 Surface LTST-E682KRKGWT
- Lite-On 3.8 V Green LED PLCC 4 Surface LTST LTST-E680UGKT
- Lite-On 2.4 V Orange LED PLCC 2 Surface LTST LTST-T680KFWT
- Lite-On 2 V Yellow, Green LED PLCC 4 Surface LTST-E682KGKSWT
- Lite-On 2.5 V Red LED PLCC 4 Surface LTST LTST-E680VEWT
