Lite-On 3.8 V Green LED PLCC 2 Surface LTST LTST-M670TGKT
- RS Stock No.:
- 127-8443
- Mfr. Part No.:
- LTST-M670TGKT
- Manufacturer:
- Lite-On
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 127-8443
- Mfr. Part No.:
- LTST-M670TGKT
- Manufacturer:
- Lite-On
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lite-On | |
| LED Colour | Green | |
| Product Type | LED | |
| Package Type | PLCC 2 | |
| Maximum Forward Current | 20mA | |
| Mount Type | Surface | |
| Forward Voltage | 3.8V | |
| Maximum Power Dissipation | 80mW | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| LED Luminosity | 900 mcd | |
| Lens Dimensions | 2.7 x 2 x 1.3 mm | |
| Lens Shape | Rectangular | |
| Standards/Approvals | ANSI/EIA 481, JEITA ED-4701, J-STD-020B, RoHS | |
| Dominant Wavelength | 535nm | |
| Lens Finish | Clear | |
| Lens Colour | Clear | |
| Series | LTST | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Lite-On | ||
LED Colour Green | ||
Product Type LED | ||
Package Type PLCC 2 | ||
Maximum Forward Current 20mA | ||
Mount Type Surface | ||
Forward Voltage 3.8V | ||
Maximum Power Dissipation 80mW | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
LED Luminosity 900 mcd | ||
Lens Dimensions 2.7 x 2 x 1.3 mm | ||
Lens Shape Rectangular | ||
Standards/Approvals ANSI/EIA 481, JEITA ED-4701, J-STD-020B, RoHS | ||
Dominant Wavelength 535nm | ||
Lens Finish Clear | ||
Lens Colour Clear | ||
Series LTST | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Lite-On SMD PLCC Colour LEDs
A range of single and dual colour SMT LEDs from Lite-On available in various PLCC2 and PLCC4 package sizes. These LEDs are suitable for a wide variety of uses in electronic equipment, including Cordless and cellular phones, notebook computers, network systems, home appliances and indoor signboard applications.
Visible Light LEDs, Lite-On
Related links
- Lite-On 3.8 V Green LED PLCC 2 Surface LTST LTST-M670TGKT
- Lite-On 3.8 V Green LED PLCC 2 Surface LTST LTST-M140TGKT
- Lite-On 3.8 V Green LED PLCC 2 Surface LTST LTST-T680TGWT
- Lite-On 3.8 V Blue LED PLCC 2 Surface LTST LTST-T680TBWT
- Lite-On 3.8 V Blue LED PLCC 2 Surface LTST LTST-M670TBKT
- Lite-On 3.8 V Blue LED PLCC 2 Surface LTST LTST-M140TBKT
- Lite-On 3.6 V Blue LED PLCC 2 Surface LTST LTST-T680UBWT
- Lite-On 2.4 V Yellow LED PLCC 2 Surface LTST LTST-T680KSWT
