Lite-On 3.15 V White LED 0603 Surface LTW-C193TS5

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 100 units)*

€24.40

(exc. VAT)

€30.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4,600 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
100 - 400€0.244€24.40
500 - 1400€0.209€20.90
1500 - 2900€0.162€16.20
3000 - 5900€0.154€15.40
6000 +€0.139€13.90

*price indicative

Packaging Options:
RS Stock No.:
127-8466
Mfr. Part No.:
LTW-C193TS5
Manufacturer:
Lite-On
Find similar products by selecting one or more attributes.
Select all

Brand

Lite-On

LED Colour

White

Product Type

LED

Maximum Forward Current

20mA

Package Type

0603

Mount Type

Surface

Packaging

Tape & Reel

Number of LEDs

1

Maximum Power Dissipation

76mW

Forward Voltage

3.15V

Number of Pins

2

Viewing Angle

130 °

Lens Dimensions

1.6 x 0.8 x 0.35 mm

LED Luminosity

146 mcd

Lens Shape

Rectangular

Standards/Approvals

RoHS

Lens Colour

Yellow

Automotive Standard

No

COO (Country of Origin):
CN

Lite-On 0603 Package Chip LEDs


This range of LEDs, from Lite-On, are in the standard 0603 rectangular package. They are flat-top Chip LEDs which are compatible with automatic placement equipment. There are a variety of colour options available and they come with a clear lens type.

Features of the 0603 Chip LEDs:

- Standard 0603 package

- Viewing Angle: 130°

- Variety of colours

Visible Light LEDs, Lite-On


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy