ROHM 2.9 V White LED 0603 Surface CSL1104WBx CSL1104WBBW1
- RS Stock No.:
- 235-2653
- Mfr. Part No.:
- CSL1104WBBW1
- Manufacturer:
- ROHM
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 235-2653
- Mfr. Part No.:
- CSL1104WBBW1
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | LED | |
| LED Colour | White | |
| Package Type | 0603 | |
| Maximum Forward Current | 20mA | |
| Mount Type | Surface | |
| Packaging | Waterproof Package | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.9V | |
| Lens Dimensions | 1.6 x 0.8 mm | |
| LED Luminous Flux | 1400 lm (Reference), 2800 lm (Reference) | |
| Standards/Approvals | RoHS | |
| Series | CSL1104WBx | |
| Lens Finish | Milky White | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type LED | ||
LED Colour White | ||
Package Type 0603 | ||
Maximum Forward Current 20mA | ||
Mount Type Surface | ||
Packaging Waterproof Package | ||
Number of LEDs 1 | ||
Forward Voltage 2.9V | ||
Lens Dimensions 1.6 x 0.8 mm | ||
LED Luminous Flux 1400 lm (Reference), 2800 lm (Reference) | ||
Standards/Approvals RoHS | ||
Series CSL1104WBx | ||
Lens Finish Milky White | ||
Automotive Standard No | ||
The ROHM CSL1104WB series is a white LED that achieves a high luminous intensity of 2.0 cd. Since high-density mounting is possible, it also contributes to improving design, such as enabling blackout expression of panels. Colour variation is the issue for white LEDs, but this product has improved this and subdivided the chromaticity rank system. This simplifies the colour adjustment process and reduces application development effort.
0603 Compact size
High intensity reflector type
Improved colour variation
Related links
- ROHM 2.9 V White LED 0603 Surface CSL1104WBx CSL1104WBBW1
- ROHM 2.9 V White LED 0603 Surface CSL1104WBx CSL1104WBCW1
- ROHM 2.9 V White LED 0603 Surface CSL1104WBx CSL1104WBAW1
- ROHM 2.9 V White LED 0603 Surface CSL1104WBx CSL1104WBDW1
- ROHM 2.9 V White LED 0603 Surface CSL11 CSL1101WBDW1
- ROHM 2.9 V White LED 0603 Surface SML-E SMLEN3WBC8W1
- ROHM 2.9 V White LED 0603 Surface SMLD12x SMLD12WBN1W1
- ROHM 2.9 V White LED 0603 Surface CSL11 CSL1101WBCW1
