Lite-On 3.15 V White LED 0603 Surface LTW-C193TS5
- RS Stock No.:
- 168-9513
- Mfr. Part No.:
- LTW-C193TS5
- Manufacturer:
- Lite-On
Subtotal (1 reel of 5000 units)*
€265.00
(exc. VAT)
€325.00
(inc. VAT)
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | €0.053 | €265.00 |
*price indicative
- RS Stock No.:
- 168-9513
- Mfr. Part No.:
- LTW-C193TS5
- Manufacturer:
- Lite-On
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lite-On | |
| LED Colour | White | |
| Product Type | LED | |
| Maximum Forward Current | 20mA | |
| Package Type | 0603 | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.15V | |
| Maximum Power Dissipation | 76mW | |
| Number of Pins | 2 | |
| Viewing Angle | 130 ° | |
| LED Luminosity | 146 mcd | |
| Lens Dimensions | 1.6 x 0.8 x 0.35 mm | |
| Lens Shape | Rectangular | |
| Standards/Approvals | RoHS | |
| Lens Colour | Yellow | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Lite-On | ||
LED Colour White | ||
Product Type LED | ||
Maximum Forward Current 20mA | ||
Package Type 0603 | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Number of LEDs 1 | ||
Forward Voltage 3.15V | ||
Maximum Power Dissipation 76mW | ||
Number of Pins 2 | ||
Viewing Angle 130 ° | ||
LED Luminosity 146 mcd | ||
Lens Dimensions 1.6 x 0.8 x 0.35 mm | ||
Lens Shape Rectangular | ||
Standards/Approvals RoHS | ||
Lens Colour Yellow | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Lite-On 0603 Package Chip LEDs
This range of LEDs, from Lite-On, are in the standard 0603 rectangular package. They are flat-top Chip LEDs which are compatible with automatic placement equipment. There are a variety of colour options available and they come with a clear lens type.
Features of the 0603 Chip LEDs:
- Standard 0603 package
- Viewing Angle: 130°
- Variety of colours
Visible Light LEDs, Lite-On
Related links
- Lite-On 3.15 V White LED 0603 Surface LTW-C193TS5
- Lite-On 3.15 V White LED 0603 Surface LTW-C191DS5
- Vishay 3.15 V White LED 0603 Surface VLMW1300 VLMW1300-GS08
- ROHM 2.9 V White LED 0603 Surface CSL1104WBx CSL1104WBDW1
- ROHM 2.9 V White LED 0603 Surface CSL1104WBx CSL1104WBBW1
- ROHM 2.9 V White LED 0603 Surface CSL1104WBx CSL1104WBCW1
- ROHM 3.2 V White LED 0603 Surface CSL11 CSL1102WBAW1
- ROHM 2.9 V White LED 0603 Surface CSL1104WBx CSL1104WBAW1
