ROHM 2.1 V Red LED 1608 Surface CSL0902UT1

Get a bulk buy discount

Add 50 more to save 2%

View bulk pricing options

Subtotal (1 pack of 25 units)*

€9.55

(exc. VAT)

€11.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,775 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 25€0.382€9.55-
50 - 75€0.374€9.352%
100 - 225€0.252€6.3034%
250 - 975€0.244€6.1036%
1000 +€0.239€5.9837%

*price indicative

Packaging Options:
RS Stock No.:
249-1105
Mfr. Part No.:
CSL0902UT1
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

LED Colour

Red

Product Type

LED

Package Type

1608

Maximum Forward Current

35mA

Mount Type

Surface

Maximum Power Dissipation

87mW

Forward Voltage

2.1V

Standards/Approvals

RoHS

Dominant Wavelength

620nm

Automotive Standard

No

The ROHM high brightness lens type LED, featuring with lends AlGaInP packed with transparent colorless resin has forward voltage 2.1 V, power dissipation 87 mW with red emitting color.

Operating temperature -40 to 100 °C

Chip structure AlGaInP

Source of light for display unit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy