ROHM 2.2 V Yellow LED 0603 Surface SML-D12x1 SML-D12Y1WT86
- RS Stock No.:
- 133-2872
- Mfr. Part No.:
- SML-D12Y1WT86
- Manufacturer:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 133-2872
- Mfr. Part No.:
- SML-D12Y1WT86
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | LED | |
| LED Colour | Yellow | |
| Package Type | 0603 | |
| Maximum Forward Current | 100mA | |
| Mount Type | Surface | |
| Forward Voltage | 2.2V | |
| Maximum Power Dissipation | 54mW | |
| Number of Pins | 2 | |
| Lens Dimensions | 1.6 x 0.8 x 0.55 mm | |
| LED Luminosity | 100 mcd | |
| Lens Shape | Rectangular | |
| Dominant Wavelength | 593nm | |
| Standards/Approvals | RoHS | |
| Series | SML-D12x1 | |
| Lens Colour | Milky White | |
| Lens Finish | Milky White | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type LED | ||
LED Colour Yellow | ||
Package Type 0603 | ||
Maximum Forward Current 100mA | ||
Mount Type Surface | ||
Forward Voltage 2.2V | ||
Maximum Power Dissipation 54mW | ||
Number of Pins 2 | ||
Lens Dimensions 1.6 x 0.8 x 0.55 mm | ||
LED Luminosity 100 mcd | ||
Lens Shape Rectangular | ||
Dominant Wavelength 593nm | ||
Standards/Approvals RoHS | ||
Series SML-D12x1 | ||
Lens Colour Milky White | ||
Lens Finish Milky White | ||
Automotive Standard No | ||
ROHM Chip LED SML-D1 Series LEDs
The SML-D1 EXCELED series of Chip LEDs, from ROHM Semiconductor, are in flat top 0603 packages. The SML-D1 surface mount LEDs offer original device technology enabling high brightness and high reliability.
1.6 x 0.8 mm package size
Visible Light LEDs, ROHM Semiconductor
Related links
- ROHM 2.2 V Orange LED 0603 Surface SML-D12x1 SML-D12D1WT86
- ROHM 2.2 V Orange LED 0603 Surface SML-D12x1 SML-D12M1WT86
- ROHM 2.2 V Yellow LED 0603 Surface SML SML-D12Y8WT86
- ROHM 2.2 V Red LED 0603 Surface SML SML-D12V1WT86
- ROHM 2.2 V Green LED 0603 Surface SML-31 SML-310PTT86
- ROHM 2.2 V Green LED 0603 Surface SML SML-E12P8WT86
- ROHM 2.2 V Yellow LED 2012 Surface SML SML-H12Y8TT86C
- ROHM 2.2 V Green, Yellow LED 0603 Surface EXCELED SML-D12M8WT86C
