Nichia 3.3 V White LED 3535 Surface 219C NVSW219CT-5070

Subtotal (1 pack of 5 units)*

€4.55

(exc. VAT)

€5.60

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1,040 unit(s), ready to ship from another location
Units
Per unit
Per Pack*
5 +€0.91€4.55

*price indicative

RS Stock No.:
137-2181
Mfr. Part No.:
NVSW219CT-5070
Manufacturer:
Nichia
Find similar products by selecting one or more attributes.
Select all

Brand

Nichia

LED Colour

White

Product Type

LED

Package Type

3535

Maximum Forward Current

1.8A

Packaging

Tape & Reel

Mount Type

Surface

Number of LEDs

1

Maximum Power Dissipation

5.94W

Forward Voltage

3.3V

Number of Pins

2

Colour Rendering Index CRI

70%

LED Luminous Flux

322 lm

LED Luminosity

92 cd

Lens Dimensions

3.5 x 3.5 x 2 mm

Lens Shape

Rectangular

Standards/Approvals

RoHS

Series

219C

Lens Finish

Diffused

Colour Temperature

5000K

Automotive Standard

No

COO (Country of Origin):
JP

Nichia 219C Series LEDs


Visible Light LEDs, Nichia


Nichia Corporation is an innovative manufacturer of light-emitting diodes (LEDs). They design and manufacture LEDs for LCD backlighting, automotive and other general lighting applications. Famous for the development of the award winning Blue LED, Nichia are a leader within the LED industry.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy