Cree LED 2.98 V White LED 1616 Surface XLamp XD16 XD16AWT-H0-0000-00000BKE5

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
144-9351
Mfr. Part No.:
XD16AWT-H0-0000-00000BKE5
Manufacturer:
Cree LED
Find similar products by selecting one or more attributes.
Select all

Brand

Cree LED

LED Colour

White

Product Type

LED

Maximum Forward Current

1.5A

Package Type

1616

Packaging

Reel

Mount Type

Surface

Number of LEDs

1

Forward Voltage

2.98V

Number of Pins

2

Viewing Angle

135 °

LED Luminous Flux

170 lm

Colour Rendering Index CRI

70%

Lens Dimensions

1.6 x 1.6 x 0.7 mm

Lens Shape

Square

Standards/Approvals

No

Series

XLamp XD16

Colour Temperature

4000K

Automotive Standard

No

Cree XLamp XD16 LEDs


The Cree XLamp XD16 series of white LEDs offer a high lumen density of up to 264lm per square meter. XD16 LEDs come in the Cree Dmax™ package, providing high light output and high lumens per watt. XD16 LEDs also provide excellent thermal performance and reliability.

Suitable applications include; street lghting, high bays and other high performance luminaire designs.

Features and Benefits:

70, 80 or 90 CRI available

High lumen density

Wide viewing angle

NX Technology Platform package

Footprint: 1.6 x 1.6 mm

Cree - White LEDs


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy