Kingbright 2.5 V Yellow LED 3528 Surface KPED-3528 KPED-3528SYCK
- RS Stock No.:
- 146-1487
- Mfr. Part No.:
- KPED-3528SYCK
- Manufacturer:
- Kingbright
Subtotal (1 reel of 500 units)*
€127.00
(exc. VAT)
€156.00
(inc. VAT)
In Stock
- Plus 500 unit(s) shipping from 02 November 2026
- Plus 1,500 unit(s) shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | €0.254 | €127.00 |
*price indicative
- RS Stock No.:
- 146-1487
- Mfr. Part No.:
- KPED-3528SYCK
- Manufacturer:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Product Type | LED | |
| LED Colour | Yellow | |
| Maximum Forward Current | 175mA | |
| Package Type | 3528 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Maximum Power Dissipation | 75mW | |
| Forward Voltage | 2.5V | |
| Number of Pins | 2 | |
| Viewing Angle | 40 ° | |
| LED Luminosity | 500 mcd | |
| Lens Dimensions | 3.5 x 2.8 x 3.2 mm | |
| Lens Shape | Dome | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 590nm | |
| Lens Colour | Clear | |
| Series | KPED-3528 | |
| Lens Finish | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Product Type LED | ||
LED Colour Yellow | ||
Maximum Forward Current 175mA | ||
Package Type 3528 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Maximum Power Dissipation 75mW | ||
Forward Voltage 2.5V | ||
Number of Pins 2 | ||
Viewing Angle 40 ° | ||
LED Luminosity 500 mcd | ||
Lens Dimensions 3.5 x 2.8 x 3.2 mm | ||
Lens Shape Dome | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 590nm | ||
Lens Colour Clear | ||
Series KPED-3528 | ||
Lens Finish Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Kingbright SMT Chip LED Dome 3528 Package
The 3528 family, from Kingbright, are surface mount (SMT) Chip LEDs. They have a 3528 footprint with a domed lens. Available in a variety of colour options, the 3528 LEDs have a water clear lens. They are Ideal for backlighting applications.
Features of the 3528 LEDs:
Dimensions: 3.5 x 2.8 mm
Variety of single colour
Dome lens type
Viewingle angle: 40°
Visible Light LEDs, Kingbright
Related links
- Kingbright 2.5 V Yellow LED 3528 Surface KPED-3528 KPED-3528SYCK
- Kingbright 4 V Green LED 3528 Surface KPED-3528 KPED-3528ZGC-G
- Kingbright 4.1 V Green LED 3528 Surface KPED-3528 KPED-3528ZGC
- Kingbright 2.7 V Yellow LED 3528 Surface KA-3529 KA-3529ASYL2Z4S
- Wurth Elektronik 2 V Yellow LED 3528 Surface WL-SMTW 150141YS73100
- Wurth Elektronik 2.4 V Yellow LED 3528 Surface WL-SMTW 150141YS73113
- Wurth Elektronik 2.8 V Yellow LED 3528 Surface WL-SMTD 150141YS63140
- Kingbright 2.5 V Red LED 3528 Surface KA-3529 KA-3529ASEL2Z4S
