Kingbright 2.7 V Yellow LED 3528 Surface KA-3529 KA-3529ASYL2Z4S
- RS Stock No.:
- 165-4489
- Mfr. Part No.:
- KA-3529ASYL2Z4S
- Manufacturer:
- Kingbright
Subtotal (1 reel of 2000 units)*
€1,368.00
(exc. VAT)
€1,682.00
(inc. VAT)
In Stock
- 2,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | €0.684 | €1,368.00 |
*price indicative
- RS Stock No.:
- 165-4489
- Mfr. Part No.:
- KA-3529ASYL2Z4S
- Manufacturer:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Product Type | LED | |
| LED Colour | Yellow | |
| Maximum Forward Current | 200mA | |
| Package Type | 3528 | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Forward Voltage | 2.7V | |
| Maximum Power Dissipation | 495mW | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| LED Luminous Flux | 12 lm | |
| LED Luminosity | 4.5 cd | |
| Lens Dimensions | 3.5 x 2.8 x 0.8 mm | |
| Lens Shape | Round | |
| Dominant Wavelength | 590nm | |
| Standards/Approvals | RoHS | |
| Series | KA-3529 | |
| Lens Finish | Clear | |
| Lens Colour | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Product Type LED | ||
LED Colour Yellow | ||
Maximum Forward Current 200mA | ||
Package Type 3528 | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Forward Voltage 2.7V | ||
Maximum Power Dissipation 495mW | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
LED Luminous Flux 12 lm | ||
LED Luminosity 4.5 cd | ||
Lens Dimensions 3.5 x 2.8 x 0.8 mm | ||
Lens Shape Round | ||
Dominant Wavelength 590nm | ||
Standards/Approvals RoHS | ||
Series KA-3529 | ||
Lens Finish Clear | ||
Lens Colour Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Kingbright SMT Chip LED 3529 (1411) Package
The 3529 family, from Kingbright, are surface mount (SMT) Chip LEDs. This series of LEDs have the standard 1411 footprint with a flat-top round lens. They are available in a variety of single colour options with a water clear lens. Suitable applications for the 1608 LEDs include backlighting and indicators.
Features of the 3529 LEDs:
Standard 1411 package
Dimensions: 3.5 x 2.8 mm
Variety of single colours
Viewing angle: 120°
Low power consumption
Visible Light LEDs, Kingbright
Related links
- Kingbright 2.7 V Yellow LED 3528 Surface KA-3529 KA-3529ASYL2Z4S
- Kingbright 2.5 V Red LED 3528 Surface KA-3529 KA-3529ASEL2Z4S
- Kingbright 2.5 V Yellow LED 3528 Surface KPED-3528 KPED-3528SYCK
- Kingbright 2.5 V Yellow LED PLCC 2 Surface KA-3528 KA-3528SYCKT
- Wurth Elektronik 2 V Yellow LED 3528 Surface WL-SMTW 150141YS73100
- Wurth Elektronik 2.4 V Yellow LED 3528 Surface WL-SMTW 150141YS73113
- Wurth Elektronik 2.8 V Yellow LED 3528 Surface WL-SMTD 150141YS63140
- Wurth Elektronik 2.4 V Yellow, Red LED 3528 Surface WL-SBTW 150141RY73110
