Kingbright 4 V Blue LED 2107 Surface Mount KPJA-2107

Bulk discount available

Subtotal (1 reel of 2000 units)*

€416.00

(exc. VAT)

€512.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 - 4000€0.208€416.00
6000 +€0.198€396.00

*price indicative

RS Stock No.:
169-7818
Mfr. Part No.:
KPJA-2107QBC-D
Manufacturer:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

Product Type

LED

LED Colour

Blue

Maximum Forward Current

150mA

Package Type

2107

Mount Type

Surface Mount

Packaging

Tape & Reel

Maximum Power Dissipation

120mW

Forward Voltage

4V

Number of Pins

2

Viewing Angle

120 °

LED Luminosity

80 mcd

Lens Dimensions

1.4 x 1.3 mm

Lens Shape

Dome

Standards/Approvals

RoHS

Dominant Wavelength

465 nm

Lens Finish

Clear

Lens Colour

Clear

Series

KPJA-2107

Automotive Standard

No

COO (Country of Origin):
CN

Kingbright SMT Right Angle Package


This family of LEDs, from Kingbright, are side looking surface mount (SMD) devices. They are available in single, full and bi-colour options from a variety of package sizes. There are also a range of different lens types. Suitable applications for the side looking LEDs include backlighting and indicators.

Side-looking LEDs

Right angle surface mounted (SMD)

Variety of colour options

Visible Light LEDs, Kingbright


Related links