Kingbright 2.5 V Yellow LED 3216 Surface KPT-3216 KPT-3216SYCK

Subtotal (1 reel of 2000 units)*

€174.00

(exc. VAT)

€214.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,000 unit(s) ready to ship from another location
  • Plus 4,000 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +€0.087€174.00

*price indicative

RS Stock No.:
146-1515
Mfr. Part No.:
KPT-3216SYCK
Manufacturer:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

Product Type

LED

LED Colour

Yellow

Maximum Forward Current

175mA

Package Type

3216

Packaging

Tape & Reel

Mount Type

Surface

Maximum Power Dissipation

75mW

Forward Voltage

2.5V

Number of Pins

2

Viewing Angle

120 °

Lens Dimensions

3.2 x 1.6 x 0.75 mm

LED Luminosity

150 mcd

Lens Shape

Rectangular

Dominant Wavelength

590nm

Standards/Approvals

RoHS

Series

KPT-3216

Lens Finish

Clear

Lens Colour

Clear

Automotive Standard

No

COO (Country of Origin):
CN

Kingbright SMT Chip LED 3216 (1206) Package, 0.75mm Height


The Chip LED 1206 series of LEDs, from Kingbright, are in the standard 1206 package. These top-emitting LEDs have low power consumption and a wide viewing angle. They are Ideal for backlight and indicator applications, available in various different colours.

Height: 0.75 mm

Visible Light LEDs, Kingbright


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy