Kingbright 2.5 V Red LED 1.8 mm Through Hole L-4060 L-4060ID

Subtotal (1 bag of 1000 units)*

€145.00

(exc. VAT)

€178.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,000 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
1000 +€0.145€145.00

*price indicative

RS Stock No.:
146-1538
Mfr. Part No.:
L-4060ID
Manufacturer:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

Product Type

LED

LED Colour

Red

Package Type

1.8 mm

Maximum Forward Current

160mA

Packaging

DOG

Mount Type

Through Hole

Maximum Power Dissipation

75mW

Forward Voltage

2.5V

Number of Pins

2

Viewing Angle

70 °

Lens Dimensions

1.8 (Dia.) x 4.1 mm

LED Luminosity

15 mcd

Lens Shape

Round

Standards/Approvals

RoHS

Dominant Wavelength

617nm

Lens Colour

Red

Series

L-4060

Lens Finish

Diffused

Automotive Standard

No

COO (Country of Origin):
CN

Kingbright Through Hole Round LED Series - 1.8mm


The L-2060 through hole LEDs, from Kingbright, are round LED lamps in a 1.8mm package. Available in a range of colour options, this family of LEDs includes a mixture of both diffused and clear lenses. These reliable and rugged LEDs are versatile for mounting on a PCB or panel.

Features of the 1.8mm Round LEDs:

- 1.8mm diameter

- Through hole package

- Small size LED lamps

- Viewing angle: 70°

Visible Light LEDs, Kingbright


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy