Kingbright 2.5 V Red LED 1.8 mm Through Hole L-2060 L-2060ID
- RS Stock No.:
- 228-5411
- Distrelec Article No.:
- 304-24-061
- Mfr. Part No.:
- L-2060ID
- Manufacturer:
- Kingbright
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€1.61
(exc. VAT)
€1.98
(inc. VAT)
In Stock
- Plus 700 unit(s) shipping from 16 November 2026
- Plus 500 unit(s) shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €0.322 | €1.61 |
| 50 - 120 | €0.304 | €1.52 |
| 125 - 245 | €0.29 | €1.45 |
| 250 - 495 | €0.274 | €1.37 |
| 500 + | €0.256 | €1.28 |
*price indicative
- RS Stock No.:
- 228-5411
- Distrelec Article No.:
- 304-24-061
- Mfr. Part No.:
- L-2060ID
- Manufacturer:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Product Type | LED | |
| LED Colour | Red | |
| Package Type | 1.8 mm | |
| Maximum Forward Current | 160mA | |
| Packaging | Bag | |
| Mount Type | Through Hole | |
| Forward Voltage | 2.5V | |
| Maximum Power Dissipation | 75mW | |
| Number of Pins | 2 | |
| Viewing Angle | 70 ° | |
| Lens Dimensions | 1.8 mm | |
| LED Luminosity | 20 mcd | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 625nm | |
| Lens Colour | Red | |
| Lens Finish | Diffused | |
| Series | L-2060 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Product Type LED | ||
LED Colour Red | ||
Package Type 1.8 mm | ||
Maximum Forward Current 160mA | ||
Packaging Bag | ||
Mount Type Through Hole | ||
Forward Voltage 2.5V | ||
Maximum Power Dissipation 75mW | ||
Number of Pins 2 | ||
Viewing Angle 70 ° | ||
Lens Dimensions 1.8 mm | ||
LED Luminosity 20 mcd | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 625nm | ||
Lens Colour Red | ||
Lens Finish Diffused | ||
Series L-2060 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Kingbright Through Hole Round LED Series - 1.8mm
The L-2060 through hole LEDs, from Kingbright, are round LED lamps in a 1.8mm package. Available in a range of colour options, this family of LEDs includes a mixture of both diffused and clear lenses. These reliable and rugged LEDs are versatile for mounting on a PCB or panel.
Features of the 1.8mm Round LEDs:
- 1.8mm diameter
- Through hole package
- Small size LED lamps
- Viewing angle: 70°
Visible Light LEDs, Kingbright
Related links
- Kingbright 2.5 V Yellow LED 1.8 mm Through Hole L-2060 L-2060YD
- Kingbright 2.5 V Red LED 1.8 mm Through Hole L-4060 L-4060ID
- Kingbright 2.2 V Green LED 1.8 mm Through Hole L-2060 L-2060GD
- Kingbright 2.5 V Red LED 3 mm (T-1) Through Hole L-1154 L-1154ID
- Kingbright 2.5 V Red LED 8 mm Through Hole L-793 L-793ID
- Kingbright 2.5 V Red LED Lamp 8 mm Through Hole L-793SURDK L-793SURDK
- Kingbright 2.5 V Red LED 3 mm (T-1) Through Hole L-7104 L-7104EC
- Kingbright 2.5 V Red LED 3 mm (T-1) Through Hole L-132 L-132XSURTK
