Broadcom 3.6 V RGB LED PLCC Surface ASMG ASMG-PT00-00001
- RS Stock No.:
- 146-6126
- Mfr. Part No.:
- ASMG-PT00-00001
- Manufacturer:
- Broadcom
Subtotal (1 reel of 500 units)*
€1,940.50
(exc. VAT)
€2,387.00
(inc. VAT)
Temporarily out of stock
- Shipping from 27 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | €3.881 | €1,940.50 |
*price indicative
- RS Stock No.:
- 146-6126
- Mfr. Part No.:
- ASMG-PT00-00001
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | LED | |
| LED Colour | RGB | |
| Maximum Forward Current | 200mA | |
| Package Type | PLCC | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Number of LEDs | 3 | |
| Maximum Power Dissipation | 125mW | |
| Forward Voltage | 3.6V | |
| Number of Pins | 6 | |
| Viewing Angle | 155 ° | |
| LED Luminous Flux | 28 (Red) lm, 45 (Green) lm, 9.5 (Blue) lm | |
| Lens Dimensions | 5 x 4 x 1.85 mm | |
| Lens Shape | Rectangular | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 455nm, 460nm, 525nm, 535nm, 620nm, 630nm | |
| Lens Colour | Clear | |
| Lens Finish | Clear | |
| Series | ASMG | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type LED | ||
LED Colour RGB | ||
Maximum Forward Current 200mA | ||
Package Type PLCC | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Number of LEDs 3 | ||
Maximum Power Dissipation 125mW | ||
Forward Voltage 3.6V | ||
Number of Pins 6 | ||
Viewing Angle 155 ° | ||
LED Luminous Flux 28 (Red) lm, 45 (Green) lm, 9.5 (Blue) lm | ||
Lens Dimensions 5 x 4 x 1.85 mm | ||
Lens Shape Rectangular | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 455nm, 460nm, 525nm, 535nm, 620nm, 630nm | ||
Lens Colour Clear | ||
Lens Finish Clear | ||
Series ASMG | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The Broadcom® 1W Tri-Color High Power LED Light Source is a high-performance, energy-efficient device that can handle high thermal and high driving current. The low-profile package design is suitable for a wide variety of applications, especially where height is a constraint. The package is compatible with the reflow soldering process. This will give more freedom and flexibility to the light source designer
Available in tri-color
Energy efficient
Compatible with reflow soldering process
High current operation
Long operation life
Silicone encapsulation
Applications:
Sign backlight
Retail display
Commercial lighting
Decorative lighting
Architectural lighting
Related links
- Broadcom 3.6 V RGB LED PLCC Surface ASMG ASMG-PT00-00001
- Broadcom 3.6 V RGB LED PLCC Surface ASMT-YTC7-0AA02 ASMT-YTC7-0AA02
- Broadcom 3.6 V Green Blue LED PLCC Surface ASMB ASMB-LTC3-0D335
- Broadcom 2.6 V RGB LED PLCC Surface ASMB-MTB ASMB-MTB0-0B3A2
- RS PRO 3.6 V RGB LED 5 mm Through Hole
- ams OSRAM 2.1 V RGB LED PLCC Surface Multi CHIP LED LTRBRASF_6B6C-0112-0
- ams OSRAM 2.4 V RGB LED PLCC Surface LTRB R37G LTRBR37G-4R4S-0125-0
- ams OSRAM 2.4 V RGB LED PLCC Surface Multi CHIP LED LRTBR48G-P9Q7-1+R7S5-26+N5P-68
