RS PRO 3.6 V RGB LED 5 mm Through Hole

Subtotal (1 bag of 1000 units)*

€395.00

(exc. VAT)

€486.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
1000 +€0.395€395.00

*price indicative

RS Stock No.:
254-5724
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

LED Colour

RGB

Product Type

LED

Maximum Forward Current

100mA

Package Type

5 mm

Mount Type

Through Hole

Number of LEDs

1

Maximum Power Dissipation

90mW

Forward Voltage

3.6V

Number of Pins

4

Viewing Angle

25 °

Lens Dimensions

5 x 8.65 mm

LED Luminosity

400 → 4000 mcd

Lens Shape

Round

Dominant Wavelength

470nm, 525nm, 624nm

Standards/Approvals

RoHS Version, EU REACH

Lens Colour

Clear

Automotive Standard

No

COO (Country of Origin):
CN

RS PRO Tricolour LED (5mm)


An IC compatible robust multicolour LED (Light Emitting Diode) featuring Red, Pure Green and Blue. A multipurpose 4 pin LED with a single common anode type offering low power consumption and a high level of reliability.;Designed for through hole mounting the LED is easy to mount with minimum soldering using the 4 leads and at 5mm the round LED lens is clear and easily visible.;This LED utilises a solid state design for long service life and a reliable uniform light output. Ideal for use in applications such as telephones, computers, TV’s and monitors.

Features and Benefits


  • 5mm Round LED

  • Viewing angle of 25°

  • Pin Length of 24 - 27mm

  • Pin diameter of 0.5mm

  • Distance between Pins 1.27mm

  • Operating temperature range of -40°C to 80°C

  • Standards: ROHS compliant, EU REACH compliant

    Why RS PRO?


    Looking to reduce costs but keep the same quality? ;With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.;Trusted by engineers the world over, we want you to be confident that you’re receiving the exceptional quality, reliability and the best Value for money.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy