Broadcom 2.6 V RGB LED PLCC Surface ASMB-MTB ASMB-MTB0-0B3A2
- RS Stock No.:
- 220-7150
- Mfr. Part No.:
- ASMB-MTB0-0B3A2
- Manufacturer:
- Broadcom
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
€512.00
(exc. VAT)
€630.00
(inc. VAT)
In Stock
- Plus 2,000 unit(s) shipping from 02 November 2026
- Plus 12,000 unit(s) shipping from 09 November 2026
- Plus 20,000 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 - 2000 | €0.256 | €512.00 |
| 4000 - 8000 | €0.239 | €478.00 |
| 10000 - 18000 | €0.228 | €456.00 |
| 20000 + | €0.215 | €430.00 |
*price indicative
- RS Stock No.:
- 220-7150
- Mfr. Part No.:
- ASMB-MTB0-0B3A2
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | LED | |
| LED Colour | Red, Green, Blue | |
| Package Type | PLCC | |
| Maximum Forward Current | 25mA | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Number of LEDs | 3 | |
| Maximum Power Dissipation | 90mW | |
| Forward Voltage | 2.6V | |
| Number of Pins | 4 | |
| Viewing Angle | 115 ° | |
| Standards/Approvals | JEDEC MSL 3 | |
| Series | ASMB-MTB | |
| Lens Colour | Surface: Black | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type LED | ||
LED Colour Red, Green, Blue | ||
Package Type PLCC | ||
Maximum Forward Current 25mA | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Number of LEDs 3 | ||
Maximum Power Dissipation 90mW | ||
Forward Voltage 2.6V | ||
Number of Pins 4 | ||
Viewing Angle 115 ° | ||
Standards/Approvals JEDEC MSL 3 | ||
Series ASMB-MTB | ||
Lens Colour Surface: Black | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Broadcom SMT LEDs are in PLCC-4 package. A wide viewing angle together with the built in reflector drives up the intensity of light output making these LEDs suitable for use in interior electronic signs. The black top surface of the LED provide better contrast enhancement, especially in full colour display. It is compatible with reflow soldering process.
LED package with diffused silicone encapsulation
Using AlInGaP and InGaN dice technologies
Typical viewing angle at 115°
Related links
- Broadcom 2.6 V RGB LED PLCC Surface ASMB-MTB ASMB-MTB0-0B3A2
- Broadcom 2.6 V Green Blue LED PLCC Surface ASMB-MTB ASMB-MTB1-0B3A2
- Broadcom 2.9 V RGB LED PLCC 6 Surface ASMB-TTF0-0A20B ASMB-TTF0-0A20B
- Broadcom 3.6 V RGB LED PLCC Surface ASMG ASMG-PT00-00001
- Broadcom 3.6 V RGB LED PLCC Surface ASMT-YTC7-0AA02 ASMT-YTC7-0AA02
- Cree LED 2.6 V RGB LED PLCC 6 Surface CLP6C CLY6D-FKC-CK1N1D1BB7D3D3
- Broadcom 3.6 V Green Blue LED PLCC Surface ASMB ASMB-LTC3-0D335
- ams OSRAM 2.1 V RGB LED PLCC Surface Multi CHIP LED LTRBRASF_6B6C-0112-0
