Broadcom 3.6 V RGB LED PLCC Surface ASMG ASMG-PT00-00001

Subtotal (1 pack of 2 units)*

€13.97

(exc. VAT)

€17.18

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 370 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 +€6.985€13.97

*price indicative

Packaging Options:
RS Stock No.:
146-6151
Mfr. Part No.:
ASMG-PT00-00001
Manufacturer:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

LED Colour

RGB

Product Type

LED

Maximum Forward Current

200mA

Package Type

PLCC

Packaging

Tape & Reel

Mount Type

Surface

Number of LEDs

3

Forward Voltage

3.6V

Maximum Power Dissipation

125mW

Number of Pins

6

Viewing Angle

155 °

Lens Dimensions

5 x 4 x 1.85 mm

LED Luminous Flux

28 (Red) lm, 45 (Green) lm, 9.5 (Blue) lm

Lens Shape

Rectangular

Standards/Approvals

RoHS

Dominant Wavelength

455nm, 460nm, 525nm, 535nm, 620nm, 630nm

Lens Colour

Clear

Series

ASMG

Lens Finish

Clear

Automotive Standard

No

COO (Country of Origin):
TW
The Broadcom® 1W Tri-Color High Power LED Light Source is a high-performance, energy-efficient device that can handle high thermal and high driving current. The low-profile package design is suitable for a wide variety of applications, especially where height is a constraint. The package is compatible with the reflow soldering process. This will give more freedom and flexibility to the light source designer

Available in tri-color

Energy efficient

Compatible with reflow soldering process

High current operation

Long operation life

Silicone encapsulation

Applications:

Sign backlight

Retail display

Commercial lighting

Decorative lighting

Architectural lighting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy