ams OSRAM 3.2 V Green LED SMT Surface DURIS S5 GT PSLM31.13-HPHR-45-1

Subtotal (1 reel of 3000 units)*

€327.00

(exc. VAT)

€402.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 6,000 unit(s), ready to ship from another location
Units
Per unit
Per Reel*
3000 +€0.109€327.00

*price indicative

RS Stock No.:
175-1825
Mfr. Part No.:
GT PSLM31.13-HPHR-45-1
Manufacturer:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

Product Type

LED

LED Colour

Green

Package Type

SMT

Maximum Forward Current

200mA

Packaging

12 mm Tape with 3000 pcs on Dia 180 mm Reel

Mount Type

Surface

Forward Voltage

3.2V

Number of Pins

2

Viewing Angle

120 °

LED Luminous Flux

33 → 41.9 lm

Lens Dimensions

3 x 3 x 0.6 mm

Lens Shape

Square

Dominant Wavelength

543nm

Standards/Approvals

JEDEC J-STD-020E, IEC 62471:2008, ANSI/IES LM-80-15

Lens Colour

Clear

Lens Finish

Clear

Series

DURIS S5

Automotive Standard

No

COO (Country of Origin):
CN
Package: white SMT package, colourless clear resin

Viewing angle at 50 % IV: 120°

colour: 528 nm ( true green )

Luminous Flux: typ. 35.6 lm

Luminous efficacy: typ. 123 lm/W

Applications

Architectural lighting

Smart lighting

Cove lighting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy