Wurth Elektronik 3.3 V Green LED 3216 Surface WL-SMRW 156120GS75000

Subtotal (1 reel of 2000 units)*

€698.00

(exc. VAT)

€858.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +€0.349€698.00

*price indicative

RS Stock No.:
162-3786
Mfr. Part No.:
156120GS75000
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

LED Colour

Green

Product Type

LED

Maximum Forward Current

100mA

Package Type

3216

Mount Type

Surface

Packaging

Tape & Reel

Maximum Power Dissipation

95mW

Forward Voltage

3.3V

Number of Pins

2

Viewing Angle

140 °

Lens Dimensions

3.2 x 1.6 x 1.2 mm

LED Luminosity

235 mcd

Lens Shape

Rectangular

Dominant Wavelength

525nm

Standards/Approvals

RoHS

Lens Finish

Clear

Series

WL-SMRW

Lens Colour

Clear

Automotive Standard

No

COO (Country of Origin):
CN

WL-SMRW SMD Reverse Mount Chip LEDs


WL-SMRW series single colour SMD 1206 reverse mount chip LEDs with water-clear lens. These reverse-mounting LEDs have a small low-profile space-saving package and exceptionally high light output. They are available in either rectangular or cylindrical lens styles and the industry standard footprint makes them compatible with automatic placement machines.

Industry-standard 1206 SMT package

Reverse of PCB mounting style

Water-clear lens with 140° viewing angle

Visible Light LEDs, Wurth


A wide range of visible light LEDs from Würth Elektronik available in both SMT and through-hole packages. Both water-clear and diffused types are available and all devices feature high luminous efficacy with low energy consumption. The LEDs are suitable for a very wide range of applications which include backlighting for LCDs, indicator and switch illumination, indoor and outdoor message displays, industrial control system and traffic signals, marker lights, directional indicators and decorative lighting.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy