Cree LED 2.6 V Orange, Red LED Surface Mount Surface XLamp XB-D XBDRDO-00-0000-000000B01
- RS Stock No.:
- 162-4441
- Mfr. Part No.:
- XBDRDO-00-0000-000000B01
- Manufacturer:
- Cree LED
Subtotal (1 reel of 1000 units)*
€1,058.00
(exc. VAT)
€1,301.00
(inc. VAT)
In Stock
- 2,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €1.058 | €1,058.00 |
*price indicative
- RS Stock No.:
- 162-4441
- Mfr. Part No.:
- XBDRDO-00-0000-000000B01
- Manufacturer:
- Cree LED
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cree LED | |
| LED Colour | Orange, Red | |
| Product Type | LED | |
| Package Type | Surface Mount | |
| Maximum Forward Current | 1A | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Forward Voltage | 2.6V | |
| Number of Pins | 2 | |
| Viewing Angle | 140 ° | |
| LED Luminous Flux | 93.9 lm | |
| Lens Dimensions | 2.45 x 2.45 x 1.84 mm | |
| Lens Shape | Dome | |
| Dominant Wavelength | 620nm | |
| Standards/Approvals | RoHS | |
| Lens Colour | Red, Orange | |
| Series | XLamp XB-D | |
| Lens Finish | Diffused | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Cree LED | ||
LED Colour Orange, Red | ||
Product Type LED | ||
Package Type Surface Mount | ||
Maximum Forward Current 1A | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Forward Voltage 2.6V | ||
Number of Pins 2 | ||
Viewing Angle 140 ° | ||
LED Luminous Flux 93.9 lm | ||
Lens Dimensions 2.45 x 2.45 x 1.84 mm | ||
Lens Shape Dome | ||
Dominant Wavelength 620nm | ||
Standards/Approvals RoHS | ||
Lens Colour Red, Orange | ||
Series XLamp XB-D | ||
Lens Finish Diffused | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Cree XLamp XB-D Series LEDs
The XLamp XB-D series of LEDs from Cree provides excellent design flexibility. Built on Crees SC3 Silicon Carbide technology platform with a 2.45 x 2.45mm footprint, these Compact lighting class LEDs can be closely packed to form high lumen output mono-colour or multi-colour LED arrays. Combining high light output with small size to enhance colour mixing and reduce the complexity of optical and PCB designs thus reducing overall system costs, XLamp XB-D LEDs are Ideal for a wide range of applications including: indoor and outdoor lighting, architectural lighting and transport lighting.
Compact LED footprint: 2.45 x 2.45mm
White XB-D LEDs are binned at 85°C; Coloured XB-D LEDs are binned at 25°C
Drive current : 1A maximum
Wide viewing angle: from 115° (white) to 140° (red)
Electrically NEUTRAL thermal path
Visible Light LEDs, Cree Inc
Related links
- Cree LED 2.6 V Orange, Red LED Surface Mount Surface XLamp XB-D XBDRDO-00-0000-000000B01
- Cree LED 2.25 V Red LED 2.45 x 2.45 mm Footprint Surface XLamp XB-D XBDRED-00-0000-000000701
- Cree LED 3.1 V Blue LED Surface Mount Surface XLamp XB-D XBDBLU-00-0000-000000Z01
- Cree LED 3.5 V White LED Surface XLamp XB-D XBDAWT-00-0000-000000EE1
- Cree LED2.6 V Amber LED SMD, XLamp XB-D XBDAMB-00-0000-000000501
- Cree LED3.5 V White LED SMD, XLamp XB-D XBDAWT-00-0000-000000F51
- Cree LED3.5 V White LED SMD, XLamp XB-D XBDAWT-00-0000-00000LBE7
- Cree LED 2.6 V Red LED 3535 Surface XLamp XP-E2 XPEBRD-L1-0000-00901
