Cree LED 3.6 V Green, Red LED PLCC 4 Surface CLVBA CLVBA-FKA-CAEDH8BBB7A363
- RS Stock No.:
- 162-7643
- Mfr. Part No.:
- CLVBA-FKA-CAEDH8BBB7A363
- Manufacturer:
- Cree LED
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 162-7643
- Mfr. Part No.:
- CLVBA-FKA-CAEDH8BBB7A363
- Manufacturer:
- Cree LED
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cree LED | |
| Product Type | LED | |
| LED Colour | Green, Red | |
| Maximum Forward Current | 50mA | |
| Package Type | PLCC 4 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Forward Voltage | 3.6V | |
| Number of Pins | 4 | |
| Viewing Angle | 110 °, 110 ° | |
| LED Luminosity | 450 mcd | |
| Lens Dimensions | 3.2 x 2.8 mm | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 540nm | |
| Series | CLVBA | |
| Lens Colour | Clear, Clear | |
| Lens Finish | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Cree LED | ||
Product Type LED | ||
LED Colour Green, Red | ||
Maximum Forward Current 50mA | ||
Package Type PLCC 4 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Forward Voltage 3.6V | ||
Number of Pins 4 | ||
Viewing Angle 110 °, 110 ° | ||
LED Luminosity 450 mcd | ||
Lens Dimensions 3.2 x 2.8 mm | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 540nm | ||
Series CLVBA | ||
Lens Colour Clear, Clear | ||
Lens Finish Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Cree High Brightness SMD Full Colour LEDs
The Cree High Brightness SMD Full Colour LEDs are available in 3-in-1 industry standard packages (PLCC4 and PLCC6). These high-performance tricolour LEDs are designed to within a wide variety of applications including full colour video screens, decorative lighting and amusement. The high brightness full colour LEDs are available in black face and black body options. Cree PLCC tricolour LEDs offer high intensity light output and a wide viewing angle, making the LEDs Ideal for outdoor signage applications.
Visible Light LEDs, Cree Inc
Related links
- Cree LED 3.6 V Green, Red LED PLCC 4 Surface CLVBA CLVBA-FKA-CAEDH8BBB7A363
- Broadcom 2.2 V Green, Red LED PLCC 4 Surface HSMF-A203-A00J1
- Lite-On 2.4 V Green, Red LED PLCC 4 Surface LTST-E682KRKGWT
- Kingbright 2.5 V Green, Red LED PLCC 4 Surface Multi-Colour LED KAA-3528SURKCGKS
- Kingbright 2.5 V Green, Red LED PLCC 4 Surface Multi-Colour LED KAA-3528ESGS
- Bivar 2.4 V Green, Red LED PLCC 4 Surface SMTL4-RGY SMTL4-SBC
- ams OSRAM 1.8 V Green, Red LED PLCC 4 Surface Multi TOPLED LSG T67K-JL-1+HK-1
- ams OSRAM 2 V Green, Red LED PLCC 4 Surface Multi TOPLED LSG T676-P7R-1-0+N7P9-24-0-20-R18-ZB
