Bivar 2.4 V Green, Red LED PLCC 4 Surface SMTL4-RGY SMTL4-SBC
- RS Stock No.:
- 174-9789
- Mfr. Part No.:
- SMTL4-SBC
- Manufacturer:
- Bivar
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 174-9789
- Mfr. Part No.:
- SMTL4-SBC
- Manufacturer:
- Bivar
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bivar | |
| LED Colour | Green, Red | |
| Product Type | LED | |
| Maximum Forward Current | 30mA | |
| Package Type | PLCC 4 | |
| Mount Type | Surface | |
| Packaging | Anti-Static Poly Bag | |
| Number of LEDs | 2 | |
| Forward Voltage | 2.4V | |
| Maximum Power Dissipation | 80mW | |
| Number of Pins | 4 | |
| Viewing Angle | 120 ° | |
| LED Luminosity | 115 mcd, 180 mcd | |
| Lens Dimensions | 3.2 x 2.8 x 1.95 mm | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 631nm | |
| Series | SMTL4-RGY | |
| Lens Finish | Clear | |
| Lens Colour | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Bivar | ||
LED Colour Green, Red | ||
Product Type LED | ||
Maximum Forward Current 30mA | ||
Package Type PLCC 4 | ||
Mount Type Surface | ||
Packaging Anti-Static Poly Bag | ||
Number of LEDs 2 | ||
Forward Voltage 2.4V | ||
Maximum Power Dissipation 80mW | ||
Number of Pins 4 | ||
Viewing Angle 120 ° | ||
LED Luminosity 115 mcd, 180 mcd | ||
Lens Dimensions 3.2 x 2.8 x 1.95 mm | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 631nm | ||
Series SMTL4-RGY | ||
Lens Finish Clear | ||
Lens Colour Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
LED, SMD, PLCC4, Bi-Color, Super Red / Super Green, (631nm / 574 nm), (180mcd / 115mcd), Water Clear Lens, 120 Deg Viewing Angle.
Industry Standard PLCC4 Package
Bi-Color LED: Super Red and Green. 2 Chips in One Low Profile Package.
Water Clear Lens
Wide Viewing Angle for Uniform Output
Related links
- Bivar 2.4 V Green, Red LED PLCC 4 Surface SMTL4-RGY SMTL4-SBC
- Bivar 2.4 V Green Yellow LED PLCC 4 Surface SMTL4-RGY SMTL4-SRGY
- Bivar 2.3 V Green Yellow LED PLCC 4 Surface SMTL4-RGY SMTL4-RGY
- Bivar 2.4 V RGB LED 0605 Surface SMTL4-RGY SM0605RGB
- Lite-On 2.4 V Green, Red LED PLCC 4 Surface LTST-E682KRKGWT
- RS PRO 2.4 V Green Blue LED PLCC 4 Surface
- Bivar 4.5 V RGB LED PLCC 4 Surface SMTL4-SRGB
- Broadcom 2.2 V Green, Red LED PLCC 4 Surface HSMF-A203-A00J1
