Kingbright 2.5 V Red LED 2 mm Through Hole L-1034 L-1034IDT
- RS Stock No.:
- 165-1693
- Mfr. Part No.:
- L-1034IDT
- Manufacturer:
- Kingbright
Subtotal (1 bag of 1000 units)*
€166.00
(exc. VAT)
€204.00
(inc. VAT)
In Stock
- Plus 5,000 unit(s) shipping from 16 November 2026
- Plus 4,000 unit(s) shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 1000 + | €0.166 | €166.00 |
*price indicative
- RS Stock No.:
- 165-1693
- Mfr. Part No.:
- L-1034IDT
- Manufacturer:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Product Type | LED | |
| LED Colour | Red | |
| Package Type | 2 mm | |
| Maximum Forward Current | 160mA | |
| Packaging | Bag | |
| Mount Type | Through Hole | |
| Forward Voltage | 2.5V | |
| Maximum Power Dissipation | 75mW | |
| Number of Pins | 2 | |
| Viewing Angle | 70 ° | |
| Lens Dimensions | 2 (Dia.) x 5 mm | |
| LED Luminosity | 8 mcd | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 617nm | |
| Lens Finish | Diffused | |
| Lens Colour | Red | |
| Series | L-1034 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Product Type LED | ||
LED Colour Red | ||
Package Type 2 mm | ||
Maximum Forward Current 160mA | ||
Packaging Bag | ||
Mount Type Through Hole | ||
Forward Voltage 2.5V | ||
Maximum Power Dissipation 75mW | ||
Number of Pins 2 | ||
Viewing Angle 70 ° | ||
Lens Dimensions 2 (Dia.) x 5 mm | ||
LED Luminosity 8 mcd | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 617nm | ||
Lens Finish Diffused | ||
Lens Colour Red | ||
Series L-1034 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Kingbright Through Hole Flat Top LED Series
Kingbright's range of flat top LEDs come in a 2mm package size, fitting a 2mm hole in a panel up to 3.5mm (0.138"). The flat top LEDs mount flush with the panel. These LEDs offer low power consumption and long lifetime with solid state reliability. The flat top LEDs are available in a variety of colours and are ideal for use as audio panel indicators.
Viewing angle: 70°
Visible Light LEDs, Kingbright
Related links
- Kingbright 2.5 V Red LED 2 mm Through Hole L-1034 L-1034IDT
- Kingbright 2.5 V Green LED 2 mm Through Hole L-1034 L-1034GDT
- Kingbright 2.5 V Yellow LED 2 mm Through Hole L-1034 L-1034YDT
- Kingbright 2.5 V Red LED 3 mm (T-1) Through Hole L-1154 L-1154ID
- Kingbright 2.5 V Red LED 8 mm Through Hole L-793 L-793ID
- Kingbright 2.5 V Red LED Lamp 8 mm Through Hole L-793SURDK L-793SURDK
- Kingbright 2.5 V Red LED 3 mm (T-1) Through Hole L-7104 L-7104EC
- Kingbright 2.5 V Red LED 3 mm (T-1) Through Hole L-132 L-132XSURTK
