Kingbright 2.5 V Red LED Rectangular Through Hole L-113 L-113EDT

Subtotal (1 bag of 1000 units)*

€122.00

(exc. VAT)

€150.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,000 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
1000 +€0.122€122.00

*price indicative

RS Stock No.:
165-1695
Mfr. Part No.:
L-113EDT
Manufacturer:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

Product Type

LED

LED Colour

Red

Package Type

Rectangular

Maximum Forward Current

160mA

Packaging

Bag

Mount Type

Through Hole

Maximum Power Dissipation

75mW

Forward Voltage

2.5V

Number of Pins

2

Viewing Angle

110 °

Lens Dimensions

7 x 5 x 2 mm

LED Luminosity

8 mcd

Lens Shape

Rectangular

Standards/Approvals

RoHS

Dominant Wavelength

617nm

Lens Colour

Orange

Series

L-113

Lens Finish

Diffused

Automotive Standard

No

COO (Country of Origin):
CN

Kingbright Through Hole Rectangular LED Series


The rectangular series of LEDs, from Kingbright, are reliable and rugged devices in a rectangular package. These LEDs offer excellent uniformity of light output, low power consumption and they have a long life time from solid state reliability. The rectangular LEDs are suitable for level indicators and are I.C. compatible. Available in a variety of package sizes, the rectangular LEDs also come in different colour options.

Viewing angle: 110°

Visible Light LEDs, Kingbright


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy