Kingbright 2.1 V Red LED T-1 3/4 (5 mm) Through Hole L53 L-53SRD-J4

Subtotal (1 bag of 500 units)*

€240.00

(exc. VAT)

€295.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
500 +€0.48€240.00

*price indicative

RS Stock No.:
165-1778
Mfr. Part No.:
L-53SRD-J4
Manufacturer:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

Product Type

LED

LED Colour

Red

Maximum Forward Current

30mA

Package Type

T-1 3/4 (5 mm)

Packaging

Bulk

Mount Type

Through Hole

Maximum Power Dissipation

100mW

Forward Voltage

2.1V

Number of Pins

2

Viewing Angle

30 °

LED Luminosity

1.8 cd

Lens Dimensions

5 x 8.6 mm

Lens Shape

Round

Dominant Wavelength

640nm

Standards/Approvals

RoHS

Series

L53

Lens Finish

Diffused

Lens Colour

Red

Automotive Standard

No

COO (Country of Origin):
CN

Kingbright Through Hole Round LED Series - 5mm


This family of LEDs from Kingbright is in 5 mm (T-1 3/4) through hole packages. Available in various colour options, these LEDs come with either diffused or water clear lens types. These LEDs offer low power consumption and a long lifetime from a rugged and reliable package.

Visible Light LEDs, Kingbright


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy