Kingbright 4 V Blue LED 3216 Surface KP-3216 KP-3216QBC-D
- RS Stock No.:
- 165-1794
- Mfr. Part No.:
- KP-3216QBC-D
- Manufacturer:
- Kingbright
Get a bulk buy discount
Add 6000 more to save 5%
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
€274.00
(exc. VAT)
€338.00
(inc. VAT)
In Stock
- 2,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2000 - 4000 | €0.137 | €274.00 | - |
| 6000 + | €0.13 | €260.00 | 5% |
*price indicative
- RS Stock No.:
- 165-1794
- Mfr. Part No.:
- KP-3216QBC-D
- Manufacturer:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| LED Colour | Blue | |
| Product Type | LED | |
| Package Type | 3216 | |
| Maximum Forward Current | 150mA | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Forward Voltage | 4V | |
| Maximum Power Dissipation | 120mW | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Lens Dimensions | 3.2 x 1.6 x 1.1 mm | |
| LED Luminosity | 100 mcd | |
| Lens Shape | Rectangular | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 465nm | |
| Lens Finish | Clear | |
| Lens Colour | Clear | |
| Series | KP-3216 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colour Blue | ||
Product Type LED | ||
Package Type 3216 | ||
Maximum Forward Current 150mA | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Forward Voltage 4V | ||
Maximum Power Dissipation 120mW | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Lens Dimensions 3.2 x 1.6 x 1.1 mm | ||
LED Luminosity 100 mcd | ||
Lens Shape Rectangular | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 465nm | ||
Lens Finish Clear | ||
Lens Colour Clear | ||
Series KP-3216 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Kingbright SMT Chip LED 3216 (1206) Package, 1.1mm Height
The Chip LED 1206 series of LEDs, from Kingbright, are in the standard 1206 package. Both Rectangle and Round lens shape options are available. These top-emitting LEDs have low power consumption and a wide viewing angle. They are Ideal for backlight and indicator applications, available in various different colours.
Height: 1.1 mm
Visible Light LEDs, Kingbright
Related links
- Kingbright 4 V Blue LED 3216 Surface KP-3216 KP-3216QBC-D
- Kingbright 4 V Blue LED 3216 Surface KPT-3216 KPT-3216QBC-D
- Kingbright 4 V Blue LED 3216 Surface KPTL-3216 KPTL-3216QBC-D
- Kingbright 4 V Blue LED 3216 Surface KPTR-3216 KPTR-3216QBC-D
- Kingbright 2.5 V Red LED 3216 Surface KP-3216 KP-3216EC
- Kingbright 2.2 V Green LED 3216 Surface KP-3216 KP-3216SGC
- Kingbright 2.5 V Green LED 3216 Surface KP-3216 KP-3216CGCK
- Kingbright 2.5 V Orange LED 3216 Surface KP-3216 KP-3216SEC
