Kingbright 2.5 V Green, Red LED 1613 Surface Multi-Colour LED KPTB-1612ESGC

Get a bulk buy discount

Add 6000 more to save 4%

View bulk pricing options

Subtotal (1 reel of 2000 units)*

€416.00

(exc. VAT)

€512.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
2000 - 4000€0.208€416.00-
6000 +€0.198€396.004%

*price indicative

RS Stock No.:
165-1798
Mfr. Part No.:
KPTB-1612ESGC
Manufacturer:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

LED Colour

Green, Red

Product Type

LED

Maximum Forward Current

30mA

Package Type

1613

Mount Type

Surface

Packaging

Tape & Reel

Number of LEDs

2

Maximum Power Dissipation

75mW

Forward Voltage

2.5V

Number of Pins

4

Viewing Angle

120 °

Lens Dimensions

1.6 x 1.25 x 0.65 mm

LED Luminosity

12 mcd, 15 mcd

Lens Shape

Rectangular

Dominant Wavelength

568nm, 617nm

Standards/Approvals

RoHS

Lens Colour

Clear

Series

Multi-Colour LED

Lens Finish

Clear

Automotive Standard

No

COO (Country of Origin):
CN

Kingbright SMT Chip LED 1612 (0605) Package


The SMT Chip LED 0605 range, from Kingbright, are a series of multi-colour LEDs in the industry standard 0605 package. With their low power consumption and wide viewing angle, the Chip LED 0605 LEDs are suitable for optical indicators, display backlighting, floor marker lighting or toys.

Features of the 0605 LEDs:

Bi-colour and tri-colour LEDs

Variety of colours available

Range of different lens types

1.6 x 1.26 mm package size

Wide viewing angle: 120°

Visible Light LEDs, Kingbright


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy