Kingbright 4.1 V Green LED Surface KPA-3010ZGC
- RS Stock No.:
- 165-1877
- Mfr. Part No.:
- KPA-3010ZGC
- Manufacturer:
- Kingbright
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 165-1877
- Mfr. Part No.:
- KPA-3010ZGC
- Manufacturer:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| LED Colour | Green | |
| Product Type | LED | |
| Mount Type | Surface | |
| Forward Voltage | 4.1V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Lens Dimensions | 3 x 1 x 2 mm | |
| LED Luminosity | 400 mcd | |
| Lens Shape | Dome | |
| Dominant Wavelength | 525nm | |
| Lens Colour | Clear | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colour Green | ||
Product Type LED | ||
Mount Type Surface | ||
Forward Voltage 4.1V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Lens Dimensions 3 x 1 x 2 mm | ||
LED Luminosity 400 mcd | ||
Lens Shape Dome | ||
Dominant Wavelength 525nm | ||
Lens Colour Clear | ||
- COO (Country of Origin):
- CN
Kingbright SMT Chip LED 3010 (1104) Package
The Chip LED 3010 LEDs, from Kingbright, are in the industry standard 1104 package. These surface mount (SMT) LEDs are in a right angle package. Offering low power consumption and a wide viewing angle, the Chip LED 1104 series are Ideal for backlight and indicator applications.
Features of the 3010 LEDs:
3.0 x 1.0 x 2.0 mm package size
Right angle package
Viewing angle 140°
Visible Light LEDs, Kingbright
Related links
- Kingbright 4.1 V Green LED Surface KPA-3010ZGC
- Kingbright 4 V Green LED Surface KPA-3010 KPA-3010ZGC-G
- Kingbright 4.1 V Green LED 3210 Surface KPA-3210ZGC
- Kingbright 4.1 V Green LED Surface KA-4040 KA-4040ZGS
- Kingbright 4.1 V Green LED Surface Mount Surface KPDA-1806 KPDA-1806ZGCK
- Kingbright 4.1 V Green LED 3224 Surface KPD-3224ZGC
- Kingbright 4.1 V Green LED 0603 Surface KP-1608 KP-1608ZGC
- Kingbright 4.1 V Green LED 2012 Surface KPT-2012 KPT-2012ZGC
