Kingbright 2.5 V Red LED 3528 Surface KA-3529 KA-3529ASEL2Z4S
- RS Stock No.:
- 165-4491
- Mfr. Part No.:
- KA-3529ASEL2Z4S
- Manufacturer:
- Kingbright
Subtotal (1 reel of 2000 units)*
€1,472.00
(exc. VAT)
€1,810.00
(inc. VAT)
In Stock
- Plus 6,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | €0.736 | €1,472.00 |
*price indicative
- RS Stock No.:
- 165-4491
- Mfr. Part No.:
- KA-3529ASEL2Z4S
- Manufacturer:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Product Type | LED | |
| LED Colour | Red | |
| Maximum Forward Current | 350mA | |
| Package Type | 3528 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Maximum Power Dissipation | 450mW | |
| Forward Voltage | 2.5V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Lens Dimensions | 3.5 x 2.8 x 0.8 mm | |
| LED Luminous Flux | 11 lm | |
| LED Luminosity | 4.2 cd | |
| Lens Shape | Round | |
| Dominant Wavelength | 618nm | |
| Standards/Approvals | RoHS | |
| Series | KA-3529 | |
| Lens Colour | Clear | |
| Lens Finish | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Product Type LED | ||
LED Colour Red | ||
Maximum Forward Current 350mA | ||
Package Type 3528 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Maximum Power Dissipation 450mW | ||
Forward Voltage 2.5V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Lens Dimensions 3.5 x 2.8 x 0.8 mm | ||
LED Luminous Flux 11 lm | ||
LED Luminosity 4.2 cd | ||
Lens Shape Round | ||
Dominant Wavelength 618nm | ||
Standards/Approvals RoHS | ||
Series KA-3529 | ||
Lens Colour Clear | ||
Lens Finish Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Kingbright SMT Chip LED 3529 (1411) Package
The 3529 family, from Kingbright, are surface mount (SMT) Chip LEDs. This series of LEDs have the standard 1411 footprint with a flat-top round lens. They are available in a variety of single colour options with a water clear lens. Suitable applications for the 1608 LEDs include backlighting and indicators.
Features of the 3529 LEDs:
Standard 1411 package
Dimensions: 3.5 x 2.8 mm
Variety of single colours
Viewing angle: 120°
Low power consumption
Visible Light LEDs, Kingbright
Related links
- Kingbright 2.5 V Red LED 3528 Surface KA-3529 KA-3529ASEL2Z4S
- Kingbright 2.7 V Yellow LED 3528 Surface KA-3529 KA-3529ASYL2Z4S
- Kingbright 2.5 V Red LED PLCC 2 Surface KA-3528 KA-3528SURCKT
- Kingbright 2.5 V Red LED PLCC 2 Surface KA-3528 KA-3528SRT
- Kingbright 2.5 V Red LED PLCC 2 Surface KA-3528 KA-3528IT
- Wurth Elektronik 2 V Red LED 3528 Surface WL-SMTW 150141RS73100
- Wurth Elektronik 2.8 V Red LED 3528 Surface WL-SMTD 150141SS63140
- Wurth Elektronik 2.8 V Red LED 3528 Surface WL-SMTD 150141RS63140
