ROHM 2.2 V LED 1613 Surface SML-52 SML-522MU8WT86

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
168-2297
Mfr. Part No.:
SML-522MU8WT86
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

LED

Package Type

1613

Maximum Forward Current

20mA

Packaging

Tape & Reel

Mount Type

Surface

Maximum Power Dissipation

54mW

Forward Voltage

2.2V

Number of Pins

4

LED Luminosity

40 → 63 mcd

Lens Dimensions

1.5 x 1.3 x 0.6 mm

Lens Shape

Rectangular

Dominant Wavelength

623nm

Standards/Approvals

RoHS

Series

SML-52

Lens Colour

White

Lens Finish

Milky White

Automotive Standard

No

ROHM's chip LED lineup consists of standard type,top-view type, side-view type and reverse-mount type.

Small type package

Dual color high-brightness chip LED

Applications:

Coin Processing Machines

Air-conditioner

Digital Multimeter: Handy Type

Motor Control: Brushless DC

AC Servo

Network Attached Storage

DVR/DVS

Motor Control: Stepper Motor

Motor Control: Brushed DC

Electric Bike

Surveillance Camera for Network

Machine Vision Camera for Industrial

GFCI(Ground Fault Circuit Interrupter)

Digital Multimeter: Bench Type

Display for EMS

Solar Power Inverters

Portable Data Terminal

PLC (Programmable Logic Controller)

POS (Point Of Sales System)

Smart Meter

Embedded PC

Surveillance Camera

X-ray Inspection Machine for Security

Intercom / Baby Monitor

Fingerprint Authentication Device

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy