Cree LED 3.8 V White LED PLCC 2 Surface XLamp MX-6 MX6AWT-A1-0000-000BE4
- RS Stock No.:
- 168-4131
- Mfr. Part No.:
- MX6AWT-A1-0000-000BE4
- Manufacturer:
- Cree LED
Subtotal (1 reel of 1400 units)*
€1,152.20
(exc. VAT)
€1,416.80
(inc. VAT)
Temporarily out of stock
- Shipping from 29 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1400 + | €0.823 | €1,152.20 |
*price indicative
- RS Stock No.:
- 168-4131
- Mfr. Part No.:
- MX6AWT-A1-0000-000BE4
- Manufacturer:
- Cree LED
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cree LED | |
| LED Colour | White | |
| Product Type | LED | |
| Package Type | PLCC 2 | |
| Maximum Forward Current | 1A | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.8V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| LED Luminous Flux | 107 lm | |
| Lens Dimensions | 5 x 5 x 1.35 mm | |
| Colour Rendering Index CRI | 85% | |
| Lens Shape | Rectangular | |
| Standards/Approvals | UL, RoHS | |
| Series | XLamp MX-6 | |
| Colour Temperature | 4500K | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Cree LED | ||
LED Colour White | ||
Product Type LED | ||
Package Type PLCC 2 | ||
Maximum Forward Current 1A | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Number of LEDs 1 | ||
Forward Voltage 3.8V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
LED Luminous Flux 107 lm | ||
Lens Dimensions 5 x 5 x 1.35 mm | ||
Colour Rendering Index CRI 85% | ||
Lens Shape Rectangular | ||
Standards/Approvals UL, RoHS | ||
Series XLamp MX-6 | ||
Colour Temperature 4500K | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Cree XLamp MX-6 Series LEDs
The XLamp MX-6 family of LEDs, from Cree, provide the lighting-class performance and reliability of Crees XLamp LEDs in a flat-top PLCC package. The XLamp MX-6 family of LEDs are innovative LEDs Ideal for a wide range of lighting applications including: linear lighting, LED light bulbs, under cabinet lighting, fluorescent replacement and retail display lighting.
White high lumen output LEDs
Maximum drive current: MX-6 = 1000mA, MX-6S = 175mA
Maximum forward voltage: MX-6 = 3.8V, MX-6S = 22V
Wide viewing angle: 120°
uniform light output without secondary optics
ANSI-compatible chromaticity bins
Electrically NEUTRAL thermal path
Unlimited floor life at ≤ 30°C/85% RH
Cree - White LEDs
Related links
- Cree LED 3.8 V White LED PLCC 2 Surface XLamp MX-6 MX6AWT-A1-0000-000BE4
- Cree LED 3.8 V White LED PLCC Surface XLamp MX-6 MX6AWT-A1-0000-000D51
- Cree LED White LED PLCC 2 SMD, XLamp MX-6 MX6AWT-A1-0000-0009E7
- Cree LED White LED PLCC 2 SMD, XLamp MX-6 MX6AWT-A1-0000-000C51
- Cree LED White LED PLCC 2 SMD, XLamp MX-6S MX6SWT-A1-0000-000DE3
- Cree LED22 V White LED PLCC 2 SMD, XLamp MX-6S MX6SWT-A1-0000-000F51
- Cree LED 4 V White LED PLCC 2 Surface XLamp MX-3 MX3AWT-A1-R250-0008E8
- Cree LED 3.8 V White LED PLCC 4 Surface CLA1B-WKW-XD0F0E23
