ams OSRAM 2.4 V Yellow LED Surface Micro SIDELED LY Y876-Q2T1-26
- RS Stock No.:
- 168-5257
- Mfr. Part No.:
- LY Y876-Q2T1-26
- Manufacturer:
- ams OSRAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 168-5257
- Mfr. Part No.:
- LY Y876-Q2T1-26
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colour | Yellow | |
| Product Type | LED | |
| Maximum Forward Current | 30mA | |
| Mount Type | Surface | |
| Maximum Power Dissipation | 80mW | |
| Forward Voltage | 2.4V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| LED Luminous Flux | 0.665 lm | |
| LED Luminosity | 355 mcd | |
| Lens Dimensions | 2.3 x 1.2 mm | |
| Lens Shape | Rectangular | |
| Standards/Approvals | JESD22-A114-B, RoHS, J-STD-020B, CECC 00802, JEDEC Level 2 | |
| Dominant Wavelength | 587nm | |
| Lens Colour | Clear | |
| Series | Micro SIDELED | |
| Lens Finish | Clear Resin | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colour Yellow | ||
Product Type LED | ||
Maximum Forward Current 30mA | ||
Mount Type Surface | ||
Maximum Power Dissipation 80mW | ||
Forward Voltage 2.4V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
LED Luminous Flux 0.665 lm | ||
LED Luminosity 355 mcd | ||
Lens Dimensions 2.3 x 1.2 mm | ||
Lens Shape Rectangular | ||
Standards/Approvals JESD22-A114-B, RoHS, J-STD-020B, CECC 00802, JEDEC Level 2 | ||
Dominant Wavelength 587nm | ||
Lens Colour Clear | ||
Series Micro SIDELED | ||
Lens Finish Clear Resin | ||
Automotive Standard No | ||
OSRAM Micro SIDELED Series LEDs
The Micro SIDELED, from OSRAM Opto Semiconductors, is a low profile side emitting LED light source. A built-in reflector optimises the light output of the Micro SIDELED LED and its flat package suits applications where space is limited. The Micro SIDELED is Ideal for applications such as backlighting (LCD, mobile phones, switches, keys, displays, illuminated advertising) and is optimised for coupling into light guides.
Miniature package LED with radiation direction parallel to PCB
Viewing angle 120°
Note
Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant Wavelength value. Refer to a dominant Wavelength colour chart to find your chosen LED colour.
Related links
- ams OSRAM 2.4 V Yellow LED Surface Micro SIDELED LY Y876-Q2T1-26
- ams OSRAM 2.4 V Yellow, Yellow LED Surface Micro SIDELED LY Y876-Q2S1-26
- ams OSRAM 2.2 V Yellow LED Surface Micro SIDELED LY Y8SF-U1V2-36
- ams OSRAM 2 V Amber Super Red Yellow LED Surface SIDELED LY A676-Q2T1-26
- ams OSRAM 2.4 V Yellow LED 0603 Surface LY Q976.01 LY Q976.01
- ams OSRAM 2 V Yellow LED SMT Surface Mini TOPLED LY M676-Q2T1-26
- ams OSRAM 2 V Yellow LED PLCC 2 Surface TOPLED LY T676-Q2T1-26
- ams OSRAM 2 V Green LED Surface Micro SIDELED LG Y876-P1Q2-24
