ams OSRAM2.2 V Yellow LED PLCC 4 SMD, Power TOPLED LY E67B-T2V1-26-1
- RS Stock No.:
- 168-5349
- Mfr. Part No.:
- LY E67B-T2V1-26-1
- Manufacturer:
- ams OSRAM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 168-5349
- Mfr. Part No.:
- LY E67B-T2V1-26-1
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colours | Yellow | |
| Package Type | PLCC 4 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.2 V | |
| Luminous Intensity | 900 mcd | |
| Number of Pins | 4 | |
| Viewing Angle | 120 ° | |
| Luminous Flux | 1.9 lm | |
| Lens Shape | Round | |
| Dominant Wavelength | 587 nm | |
| Dimensions | 3.4 x 3mm | |
| Series | Power TOPLED | |
| Lens Colour | Clear | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colours Yellow | ||
Package Type PLCC 4 | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.2 V | ||
Luminous Intensity 900 mcd | ||
Number of Pins 4 | ||
Viewing Angle 120 ° | ||
Luminous Flux 1.9 lm | ||
Lens Shape Round | ||
Dominant Wavelength 587 nm | ||
Dimensions 3.4 x 3mm | ||
Series Power TOPLED | ||
Lens Colour Clear | ||
Related links
- ams OSRAM2.2 V Yellow LED PLCC 4 SMD, Power TOPLED LY E67B-T2V1-26-1
- ams OSRAM2.2 V Yellow LED PLCC 4 SMD, Power TOPLED Lens LY E65B-AACA-26-1
- ams OSRAM2.2 V Red LED PLCC 4 SMD, Power TOPLED LS E67B-S2V1-1-1
- ams OSRAM2.15 V Yellow LED PLCC 4 SMD, Power TOPLED LY ETSF-AABA-35-1
- ams OSRAM2.2 V Yellow LED SMD, Mini TOPLED LY M67K-J1K2-26
- ams OSRAM 2.15 V Yellow LED PLCC 4 Surface Power TOPLED LY ETSF-AABA-35-1
- ams OSRAM 2.65 V Yellow LED PLCC 4 Surface Power TOPLED LY E63F-EBGA-36-3B5A
- ams OSRAM 2.15 V Yellow LED PLCC 4 Surface Power TOPLED LY E67F-AABA-35-1-Z
