Stanley Electric 1.9 V Red LED 0603 Surface 1111C FR1111C-TR
- RS Stock No.:
- 168-6719
- Mfr. Part No.:
- FR1111C-TR
- Manufacturer:
- Stanley Electric
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 168-6719
- Mfr. Part No.:
- FR1111C-TR
- Manufacturer:
- Stanley Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley Electric | |
| LED Colour | Red | |
| Product Type | LED | |
| Maximum Forward Current | 30mA | |
| Package Type | 0603 | |
| Packaging | Reel | |
| Mount Type | Surface | |
| Forward Voltage | 1.9V | |
| Maximum Power Dissipation | 81mW | |
| Number of Pins | 2 | |
| Viewing Angle | 140 to 150° | |
| Lens Dimensions | 1.2 x 0.8 mm | |
| LED Luminosity | 50 mcd | |
| Lens Shape | Rectangular | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 626nm | |
| Lens Finish | Diffused | |
| Lens Colour | Clear | |
| Series | 1111C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Stanley Electric | ||
LED Colour Red | ||
Product Type LED | ||
Maximum Forward Current 30mA | ||
Package Type 0603 | ||
Packaging Reel | ||
Mount Type Surface | ||
Forward Voltage 1.9V | ||
Maximum Power Dissipation 81mW | ||
Number of Pins 2 | ||
Viewing Angle 140 to 150° | ||
Lens Dimensions 1.2 x 0.8 mm | ||
LED Luminosity 50 mcd | ||
Lens Shape Rectangular | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 626nm | ||
Lens Finish Diffused | ||
Lens Colour Clear | ||
Series 1111C | ||
Automotive Standard No | ||
Stanley Electric 1111C Series 1608 Package LEDs
The 1111C series of LEDs, from Stanley Electric, are rectangular with a flat top. They are in the standard 1608 package with a milky white resin. Ideal applications for the 1111C series include; communication machines and electrical household appliances.
Dimensions 1.6 x 0.8 x 0.7 mm
White resin
Visible Light LEDs, Stanley Electric
Related links
- Broadcom 1.9 V Red LED 0603 Surface Mount Chip LED
- Broadcom 1.9 V Red LED 0603 Surface Mount Chip LED HSMC-C191
- Kingbright 1.9 V Red LED 0603 Surface Mount KP-1608
- Kingbright 1.9 V Red LED 0603 Surface Mount KP-1608 KP-1608SURC
- Stanley Electric1.9 V Red LED 1608 (0603) SMD, FR1111C-TR
- ROHM 1.9 V Red LED 5 mm Through Hole SLI-580UT3F
- Broadcom 1.9 V Red LED Rectangular Through Hole HLMP
- Broadcom 1.9 V Red LED 1606 Surface Mount HSMC
