Lite-On 2.4 V Orange, Yellow LED 3 mm (T-1) Through Hole LTL1CHKFKNN
- RS Stock No.:
- 168-9433
- Mfr. Part No.:
- LTL1CHKFKNN
- Manufacturer:
- Lite-On
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 168-9433
- Mfr. Part No.:
- LTL1CHKFKNN
- Manufacturer:
- Lite-On
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lite-On | |
| LED Colour | Orange, Yellow | |
| Product Type | LED | |
| Package Type | 3 mm (T-1) | |
| Maximum Forward Current | 60mA | |
| Packaging | Bulk | |
| Mount Type | Through Hole | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.4V | |
| Maximum Power Dissipation | 75mW | |
| Number of Pins | 2 | |
| Viewing Angle | 45 ° | |
| LED Luminosity | 320 mcd | |
| Lens Dimensions | 5.2 x 3.8 mm | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 605nm | |
| Lens Finish | Clear | |
| Lens Colour | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Lite-On | ||
LED Colour Orange, Yellow | ||
Product Type LED | ||
Package Type 3 mm (T-1) | ||
Maximum Forward Current 60mA | ||
Packaging Bulk | ||
Mount Type Through Hole | ||
Number of LEDs 1 | ||
Forward Voltage 2.4V | ||
Maximum Power Dissipation 75mW | ||
Number of Pins 2 | ||
Viewing Angle 45 ° | ||
LED Luminosity 320 mcd | ||
Lens Dimensions 5.2 x 3.8 mm | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 605nm | ||
Lens Finish Clear | ||
Lens Colour Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
Lite-On Through Hole Colour LEDs
A range of through-hole mounting colour LEDs from Lite-On. The range includes standard 3mm (T1) and 5mm (T1-3/4) sizes in addition to Red and Green 2x4mm rectangular types.
Visible Light LEDs, Lite-On
Related links
- Lite-On 2.4 V Orange, Yellow LED 3 mm (T-1) Through Hole LTL1CHKFKNN
- RND 2.4 V Orange, Yellow LED T-1 3/4 (5 mm) Through Hole RND RND 135-00132
- Lite-On 2.4 V Yellow LED 3 mm (T-1) Through Hole LTL1CHKYKNN
- Lite-On 2.4 V Red Through Hole LTL42NKRKNN
- Lite-On 2.4 V Red, Green LED 3 mm (T-1) Through Hole LTL1BEKVJNN
- Lite-On 2.4 V Orange LED 1206 Surface LTST LTST-S110KFKT
- Lite-On 2.4 V Orange LED 0603 Surface LTST LTST-S270KFKT
- Wurth Elektronik 2.4 V Yellow LED 3 mm (T-1) Through Hole WL-TMRC 151031YS06000
