RND 2.4 V Orange, Yellow LED T-1 3/4 (5 mm) Through Hole RND RND 135-00132
- RS Stock No.:
- 697-282
- Mfr. Part No.:
- RND 135-00132
- Manufacturer:
- RND
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 697-282
- Mfr. Part No.:
- RND 135-00132
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| LED Colour | Orange, Yellow | |
| Product Type | LED | |
| Package Type | T-1 3/4 (5 mm) | |
| Maximum Forward Current | 100mA | |
| Mount Type | Through Hole | |
| Maximum Power Dissipation | 60mW | |
| Forward Voltage | 2.4V | |
| Number of Pins | 2 | |
| Viewing Angle | 60 ° | |
| Lens Dimensions | 5 x 8.65 mm | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 605nm | |
| Series | RND | |
| Select all | ||
|---|---|---|
Brand RND | ||
LED Colour Orange, Yellow | ||
Product Type LED | ||
Package Type T-1 3/4 (5 mm) | ||
Maximum Forward Current 100mA | ||
Mount Type Through Hole | ||
Maximum Power Dissipation 60mW | ||
Forward Voltage 2.4V | ||
Number of Pins 2 | ||
Viewing Angle 60 ° | ||
Lens Dimensions 5 x 8.65 mm | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 605nm | ||
Series RND | ||
- COO (Country of Origin):
- CN
The RND Orange LED is designed for versatility and high performance across various applications, ensuring that your projects shine brightly. It boasts a low power consumption rating, making it an efficient option for devices that require reliability and longevity. With its robust design, it is suitable for everything from status indicators to commercial use.
Suitable for a range of applications from commercial to electronic signalling
Wide operating temperature range ensures functionality in extreme conditions
Designed for high luminous intensity, improving visibility
Excellent viewing angle for enhanced signalling effectiveness
Related links
- Lite-On 2.4 V Orange, Yellow LED 3 mm (T-1) Through Hole LTL1CHKFKNN
- RND 2 V Green, Yellow LED T-1 3/4 (5 mm) Through Hole RND RND 135-00122
- RND 2 V Red LED T-1 3/4 (5 mm) Through Hole RND RND 135-00125
- RND 2 V Red LED T-1 3/4 (5 mm) Through Hole RND RND 135-00170
- RND 2 V Red LED T-1 3/4 (5 mm) Through Hole RND RND 135-00168
- RND 2 V Red LED T-1 3/4 (5 mm) Through Hole RND RND 135-00136
- RND 3.6 V Blue LED T-1 3/4 (5 mm) Through Hole RND RND 135-00178
- RND 3.4 V White LED T-1 3/4 (5 mm) Through Hole RND RND 135-00220
