ROHM 2 V Red, Green LED 3025 Surface SML SML-020MVTT86M

Subtotal (1 reel of 2500 units)*

€872.50

(exc. VAT)

€1,072.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +€0.349€872.50

*price indicative

RS Stock No.:
169-0542
Mfr. Part No.:
SML-020MVTT86M
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

LED

LED Colour

Red, Green

Maximum Forward Current

25mA

Package Type

3025

Mount Type

Surface

Packaging

Tape & Reel

Number of LEDs

2

Forward Voltage

2V

Maximum Power Dissipation

60mW

Number of Pins

4

Lens Dimensions

3 x 2.5 mm

LED Luminosity

6.3 mcd, 20 mcd

Lens Shape

Rectangular

Standards/Approvals

RoHS

Dominant Wavelength

635nm

Lens Finish

Milky White

Lens Colour

Clear

Series

SML

Automotive Standard

No

COO (Country of Origin):
JP

ROHM Chip LED SML-02 Series LEDs


The SML-02 series of LEDs, from ROHM Semiconductor, are 1210 (3025) footprint Chip LEDs. The SML-02 LEDs are bi-colour devices with built in reflectors. These high luminance Chip LEDs have two-colour chips built into each individual package. The SML-02 Chip LEDs have a small package size and are leadless to enable a high mounting density.

Package size: 3 x 2.5 x 1.3mm

Visible Light LEDs, ROHM Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy