ROHM 1.8 V Yellow LED 2012 Surface SML SML-211YTT86

Subtotal (1 reel of 3000 units)*

€468.00

(exc. VAT)

€576.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 33,000 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.156€468.00

*price indicative

RS Stock No.:
169-0545
Mfr. Part No.:
SML-211YTT86
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

LED Colour

Yellow

Product Type

LED

Maximum Forward Current

20mA

Package Type

2012

Packaging

Tape & Reel

Mount Type

Surface

Maximum Power Dissipation

44mW

Forward Voltage

1.8V

Number of Pins

2

LED Luminosity

4 mcd

Lens Dimensions

2 x 1.25 x 0.8 mm

Lens Shape

Rectangular

Standards/Approvals

RoHS

Dominant Wavelength

587nm

Series

SML

Lens Finish

Clear

Lens Colour

Clear

Automotive Standard

No

COO (Country of Origin):
JP

ROHM Chip LED SML-21 Series LEDs


The surface mount SML-21 series are 0805 footprint Chip LEDs from ROHM Semiconductor. These rectangular, flat TOP LEDs have a wide range of colour variations available. The SML-21 LEDs also have diverse luminous intensity types.

Package size: 2 x 1.25 x 0.8mm

Visible Light LEDs, ROHM Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy