ROHM3.2 V Green LED 1608 (0603) SMD, SML312EC4TT86
- RS Stock No.:
- 169-0556
- Mfr. Part No.:
- SML312EC4TT86
- Manufacturer:
- ROHM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 169-0556
- Mfr. Part No.:
- SML312EC4TT86
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| LED Colours | Green | |
| Package Type | 1608 (0603) | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.2 V | |
| Luminous Intensity | 90 mcd | |
| Number of Pins | 2 | |
| Lens Shape | Rectangle | |
| Dominant Wavelength | 523 nm | |
| Lens Colour | Clear | |
| Dimensions | 1.6 x 0.8 x 0.8mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
LED Colours Green | ||
Package Type 1608 (0603) | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.2 V | ||
Luminous Intensity 90 mcd | ||
Number of Pins 2 | ||
Lens Shape Rectangle | ||
Dominant Wavelength 523 nm | ||
Lens Colour Clear | ||
Dimensions 1.6 x 0.8 x 0.8mm | ||
- COO (Country of Origin):
- JP
Related links
- Lite-On2.4 V Green LED 1608 (0603) SMD, LTST-C190KGKT
- Lite-On2.6 V Green LED 1608 (0603) SMD, LTST-C190GKT
- Lite-On2.3 V Green LED 1608 (0603) SMD, LTST-C193KGKT-5A
- Lite-On2.4 V Yellow LED 1608 (0603) SMD, LTST-C190KSKT
- ROHM2.1 V Yellow LED 1608 (0603) SMD, SML-D13Y2WT86
- ams OSRAM2 V Yellow LED 1608 (0603) SMD, SmartLED LY L296-P2R1-26
- Kingbright2.4 V Red LED 1608 (0603) SMD, KPG1-1608SEC-E-TT
- ams OSRAM1.8 V Orange LED 1608 (0603) SMD, SmartLED LO L29K-H2K1-24
