ROHM 2.1 V Green LED 0603 Surface SML SML-512MWT86

Subtotal (1 reel of 3000 units)*

€411.00

(exc. VAT)

€507.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3,000 unit(s) shipping from 28 September 2027
  • Plus 6,000 unit(s) shipping from 10 November 2027
  • Plus 9,000 unit(s) shipping from 17 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.137€411.00

*price indicative

RS Stock No.:
169-0560
Mfr. Part No.:
SML-512MWT86
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

LED

LED Colour

Green

Maximum Forward Current

30mA

Package Type

0603

Packaging

Tape & Reel

Mount Type

Surface

Forward Voltage

2.1V

Maximum Power Dissipation

75mW

Number of Pins

2

Lens Dimensions

1.6 x 0.8 x 0.55 mm

LED Luminosity

40 mcd

Lens Shape

Rectangular

Standards/Approvals

RoHS

Dominant Wavelength

570nm

Lens Finish

Diffused

Series

SML

Lens Colour

Clear

Automotive Standard

No

COO (Country of Origin):
JP

ROHM Chip LED SML-51 Series LEDs


The SML-51 series, from ROHM Semiconductor, are 0603 package chip LEDs. The SML-51 surface-mount LEDs are flat-top mini-moulded chip LEDs. Offering original device technology, they provide the SML-51 devices with high brightness and high reliability. The SML-51 Chip LEDs also have a wide operating temperature range of -40 to 100°C.

Visible Light LEDs, ROHM Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy