ROHM 1.95 V Orange LED 3412 Surface SML SML-811DTT86A

Subtotal (1 reel of 3000 units)*

€465.00

(exc. VAT)

€573.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.155€465.00

*price indicative

RS Stock No.:
169-0564
Mfr. Part No.:
SML-811DTT86A
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

LED Colour

Orange

Product Type

LED

Package Type

3412

Maximum Forward Current

25mA

Packaging

Tape & Reel

Mount Type

Surface

Forward Voltage

1.95V

Maximum Power Dissipation

62mW

Number of Pins

2

LED Luminosity

22.4 mcd

Lens Dimensions

3.4 x 1.25 mm

Lens Shape

Rectangular

Standards/Approvals

RoHS

Dominant Wavelength

608nm

Series

SML

Lens Colour

Clear

Lens Finish

Clear

Automotive Standard

No

COO (Country of Origin):
JP

ROHM Chip LED SML-81 Series LEDs


The SML-81 series of LEDs are rectangular 1305 package ChipLEDs from ROHM Semiconductor. These flat TOP LED devices are also reverse mount type.

Package size: 3.4 x 1.25 x 1.1mm

Visible Light LEDs, ROHM Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy