ROHM 2.2 V Orange LED 0603 Surface SML-D12x1 SML-D12M1WT86

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
133-2868
Mfr. Part No.:
SML-D12M1WT86
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

LED

LED Colour

Orange

Package Type

0603

Maximum Forward Current

100mA

Mount Type

Surface

Maximum Power Dissipation

54mW

Forward Voltage

2.2V

Number of Pins

2

Lens Dimensions

1.6 x 0.8 x 0.55 mm

LED Luminosity

30 mcd

Lens Shape

Rectangular

Standards/Approvals

RoHS

Dominant Wavelength

575nm

Lens Colour

Milky White

Series

SML-D12x1

Lens Finish

Milky White

Automotive Standard

No

ROHM Chip LED SML-D1 Series LEDs


The SML-D1 EXCELED series of Chip LEDs, from ROHM Semiconductor, are in flat top 0603 packages. The SML-D1 surface mount LEDs offer original device technology enabling high brightness and high reliability.

1.6 x 0.8 mm package size

Visible Light LEDs, ROHM Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy