ROHM 1.95 V Red LED 3412 Surface SML SML-811UTT86A
- RS Stock No.:
- 169-0565
- Mfr. Part No.:
- SML-811UTT86A
- Manufacturer:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 169-0565
- Mfr. Part No.:
- SML-811UTT86A
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| LED Colour | Red | |
| Product Type | LED | |
| Maximum Forward Current | 25mA | |
| Package Type | 3412 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Forward Voltage | 1.95V | |
| Maximum Power Dissipation | 62mW | |
| Number of Pins | 2 | |
| Lens Dimensions | 3.4 x 1.25 mm | |
| LED Luminosity | 22.4 mcd | |
| Lens Shape | Rectangular | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 625nm | |
| Series | SML | |
| Lens Finish | Clear | |
| Lens Colour | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
LED Colour Red | ||
Product Type LED | ||
Maximum Forward Current 25mA | ||
Package Type 3412 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Forward Voltage 1.95V | ||
Maximum Power Dissipation 62mW | ||
Number of Pins 2 | ||
Lens Dimensions 3.4 x 1.25 mm | ||
LED Luminosity 22.4 mcd | ||
Lens Shape Rectangular | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 625nm | ||
Series SML | ||
Lens Finish Clear | ||
Lens Colour Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
ROHM Chip LED SML-81 Series LEDs
The SML-81 series of LEDs are rectangular 1305 package ChipLEDs from ROHM Semiconductor. These flat TOP LED devices are also reverse mount type.
Package size: 3.4 x 1.25 x 1.1mm
Visible Light LEDs, ROHM Semiconductor
Related links
- ROHM 1.95 V Red LED 3412 Surface SML SML-811UTT86A
- ROHM 1.95 V Orange LED 3412 Surface SML SML-811DTT86A
- ROHM 2.1 V Green LED 3412 Surface SML SML-812MTT86
- Broadcom 1.8 V Red LED 3412 Surface Chip LED HSMH-C265
- ROHM 2 V Red LED 1208 Surface SML SML-012UTT86
- ROHM 1.8 V Red LED SML-P11 Surface SML SML-P11VTT86R
- ROHM 2.2 V Red LED 2012 Surface SML SML-H12V8TT86
- ROHM 2.2 V Red LED 1608 Surface SML SML-D12U8WT86
