Kingbright 2.5 V Red, Green LED 3216 Surface Multi-Colour LED KPTBD-3216SURKCGKC
- RS Stock No.:
- 169-7739
- Mfr. Part No.:
- KPTBD-3216SURKCGKC
- Manufacturer:
- Kingbright
Subtotal (1 reel of 2000 units)*
€530.00
(exc. VAT)
€652.00
(inc. VAT)
Temporarily out of stock
- 2,000 unit(s) shipping from 31 December 2026
- Plus 2,000 unit(s) shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | €0.265 | €530.00 |
*price indicative
- RS Stock No.:
- 169-7739
- Mfr. Part No.:
- KPTBD-3216SURKCGKC
- Manufacturer:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| LED Colour | Red, Green | |
| Product Type | LED | |
| Package Type | 3216 | |
| Maximum Forward Current | 30mA | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Number of LEDs | 2 | |
| Forward Voltage | 2.5V | |
| Maximum Power Dissipation | 75mW | |
| Number of Pins | 4 | |
| Viewing Angle | 30 ° | |
| Lens Dimensions | 3.2 x 1.6 x 1.8 mm | |
| LED Luminosity | 250 mcd, 400 mcd | |
| Lens Shape | Dome | |
| Dominant Wavelength | 570nm, 630nm | |
| Standards/Approvals | RoHS | |
| Lens Finish | Clear | |
| Series | Multi-Colour LED | |
| Lens Colour | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colour Red, Green | ||
Product Type LED | ||
Package Type 3216 | ||
Maximum Forward Current 30mA | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Number of LEDs 2 | ||
Forward Voltage 2.5V | ||
Maximum Power Dissipation 75mW | ||
Number of Pins 4 | ||
Viewing Angle 30 ° | ||
Lens Dimensions 3.2 x 1.6 x 1.8 mm | ||
LED Luminosity 250 mcd, 400 mcd | ||
Lens Shape Dome | ||
Dominant Wavelength 570nm, 630nm | ||
Standards/Approvals RoHS | ||
Lens Finish Clear | ||
Series Multi-Colour LED | ||
Lens Colour Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Kingbright SMT Chip LED 3216 (1206) Package, 1.8mm Height
The Chip LED 3216 series of LEDs, from Kingbright, are in the standard 1206 package with a domed lens. These top-emitting LEDs have low power consumption and a wide viewing angle. They are Ideal for backlight and indicator applications, available in various different colours.
Height: 1.8 mm
Visible Light LEDs, Kingbright
Related links
- Kingbright 2.5 V Red, Green LED 3216 Surface Multi-Colour LED KPTBD-3216SURKCGKC
- Kingbright 4.1 V Green, Red LED 3216 Surface Multi-Colour LED KPTBD-3216SURKZGC
- Kingbright 2.5 V Red, Green LED 1616 Surface Multi-Colour LED KPTB-1615SURKCGKC
- Kingbright 2.5 V Green, Red LED SOT-23 Surface Multi-Colour LED KM-23ESGC
- Kingbright 2.5 V Green, Red LED 2012 Surface Multi-Colour LED KPHBM-2012SURKCGKC
- Kingbright 2.5 V Green, Red LED PLCC 4 Surface Multi-Colour LED KAA-3528ESGS
- Kingbright 2.5 V Green, Red LED PLCC 4 Surface Multi-Colour LED KAA-3528SURKCGKS
- Kingbright 2.5 V Yellow, Green LED 1616 Surface Multi-Colour LED KPTB-1615SYKCGKC
