Kingbright 4.1 V Green, Red LED 3216 Surface Multi-Colour LED KPTBD-3216SURKZGC

Subtotal (1 reel of 2000 units)*

€1,148.00

(exc. VAT)

€1,412.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +€0.574€1,148.00

*price indicative

RS Stock No.:
169-7742
Mfr. Part No.:
KPTBD-3216SURKZGC
Manufacturer:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

LED Colour

Green, Red

Product Type

LED

Package Type

3216

Maximum Forward Current

30mA

Packaging

Tape & Reel

Mount Type

Surface

Number of LEDs

2

Maximum Power Dissipation

75mW

Forward Voltage

4.1V

Number of Pins

4

Viewing Angle

30 °

Lens Dimensions

3.2 x 1.6 x 1.8 mm

LED Luminosity

600 mcd, 1000 mcd

Lens Shape

Dome

Standards/Approvals

RoHS

Dominant Wavelength

525nm, 630nm

Lens Colour

Clear

Lens Finish

Clear

Series

Multi-Colour LED

Automotive Standard

No

COO (Country of Origin):
CN

Kingbright SMT Chip LED 3216 (1206) Package, 1.8mm Height


The Chip LED 3216 series of LEDs, from Kingbright, are in the standard 1206 package with a domed lens. These top-emitting LEDs have low power consumption and a wide viewing angle. They are Ideal for backlight and indicator applications, available in various different colours.

Height: 1.8 mm

Visible Light LEDs, Kingbright


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy