Kingbright2.5 V Green LED SOT-23 SMD, KM-23CGCK-F

Unavailable
RS will no longer stock this product.
RS Stock No.:
169-7766
Mfr. Part No.:
KM-23CGCK-F
Manufacturer:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

LED Colours

Green

Package Type

SOT-23

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.5 V

Luminous Intensity

50 mcd

Number of Pins

3

Viewing Angle

140 °

Lens Shape

Rectangle

Dominant Wavelength

570 nm

Lens Colour

Clear

Dimensions

3 x 1.3 x 0.95mm

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy