Kingbright2.5 V Green LED SOT-23 SMD, KM-23CGCK-F
- RS Stock No.:
- 860-8841
- Mfr. Part No.:
- KM-23CGCK-F
- Manufacturer:
- Kingbright
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 860-8841
- Mfr. Part No.:
- KM-23CGCK-F
- Manufacturer:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| LED Colours | Green | |
| Package Type | SOT-23 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.5 V | |
| Luminous Intensity | 50 mcd | |
| Number of Pins | 3 | |
| Viewing Angle | 140 ° | |
| Lens Shape | Rectangle | |
| Dominant Wavelength | 570 nm | |
| Lens Colour | Clear | |
| Dimensions | 3 x 1.3 x 0.95mm | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colours Green | ||
Package Type SOT-23 | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.5 V | ||
Luminous Intensity 50 mcd | ||
Number of Pins 3 | ||
Viewing Angle 140 ° | ||
Lens Shape Rectangle | ||
Dominant Wavelength 570 nm | ||
Lens Colour Clear | ||
Dimensions 3 x 1.3 x 0.95mm | ||
- COO (Country of Origin):
- CN
Related links
- Kingbright2.5 V Green LED SOT-23 SMD, KM-23CGCK-F
- Kingbright 2.5 V Green LED SOT-23 Surface KA-23 KM-23SGC-F
- Kingbright 2.5 V Green, Red LED SOT-23 Surface Multi-Colour LED KM-23ESGC
- Kingbright2.5 V Green LED Rectangular Through Hole, L-2774GD
- Kingbright2.5 V Green & Yellow LED 3mm Through Hole, L-115WGYW
- Kingbright 2.5 V Yellow LED SOT-23 Surface KA-23 KM-23YC-F
- Kingbright 2.5 V Red LED SOT-23 Surface KA-23 KM-23EC-F
- Kingbright 2.5 V Red LED SOT-23 Surface KA-23 KM-23SRD-F
